KEMET T496 Series Tantalum Chip Capacitors
KEMET T496 Series Tantalum Chip Capacitors offer a "fail safe" design, with a patented built in fuse assembly. The built-in fuse element offers excellent protection from damaging short circuit conditions in applications where damaging high fault currents exist. Protection from costly circuit damage due to reversed installation is offered with this device. Applications include decoupling and filtering in computing and telecommunications end applications, such as high-end servers requiring built-in fuse capability.
Features
- Meets or exceeds EIA standard 535BAAC
- Approved to DSCC drawing 04053
- Patented fuse assembly
- Optional gold-plated terminations
- Built-in fuse protects against short circuit mode
- 100% surge current test on C, D, and X sizes
- Halogen-free epoxy
- Capacitance values of 0.15μF to 330μF
- Tolerances of ±10% and ±20%
- Voltage rating of 4-50 VDC
- Fuse activation, 25˚C: within 1 second at fault currents of 4 amps and higher
Applications
- Decoupling and filtering in computing and telecommunications end
applications, such as high-end servers requiring built-in fuse
capability.
|
- Continuous current capability: 0.75 amps
- Post actuation resistance, 25˚C: 10 MΩ, minimum
- Test tabs on side of case bypass the capacitor element to allow direct testing of the fuse assembly
- RoHS compliance and lead-free terminations
- Operating temperature range of -55˚C to +125˚C

|
|