Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET T543 Tantalum COTS Capacitors
NEWEST Products
KEMET T543 Series Polymer Tantalum COTS Capacitors

KEMET T543 Series Polymer Tantalum COTS Capacitors

KEMET T543 Series Polymer Tantalum COTS Capacitors are made of conductive organic polymer, which replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR, improved capacitance retention at high frequency and improved ripple current handling capability. The polymer technology also exhibits a benign failure mode which eliminates the ignition failures. Tantalum polymers may also be operated at voltages up to 90% of rated voltage for part types with rated voltages of ≤ 10 volts and up to 80% of rated voltage for part types > 10 volts with equivalent or better reliability than traditional MnO2 tantalum capacitors operated at 50% of rated voltage. Applications for KEMET T543 Series Polymer Tantalum COTS Capacitors include DC/DC converters, switch mode and point of load power supply, radar pulse capacitor and telecommunications (mobile phone and base station). Other general applications include decoupling and filtering in applications requiring low ESR or a benign failure mode.

Features
  • Extremely low ESR
  • -55°C to 105°C operating temperature range
  • Polymer cathode technology
  • High frequency capacitance retention
  • Non-ignition failure mode
  • Capacitance up to 1,500 μF
  • Enhanced derating
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Taped and reeled per EIA 481-1
  • Volumetric efficiency and self-healing mechanism
  • Termination options (SnPb and 100% Sn)
  • Surge options at 25ºC and -55ºC/85ºC
  • EIA standard case sizes
Applications
  • DC/DC converters
  • Switch mode and point of load power supply
  • Radar pulse capacitor
  • Telecommunications (mobile phone and base station)
  • Decoupling and filtering in applications requiring low ESR or a benign failure mode







  • KEMET
  • Passive Components|Capacitors