KEMET Flexible Termination C0G CapacitorsNEW! KEMET has expanded the Flexible Termination (FT Cap) MLCC product offerings to include FT Caps in a C0G dielectric. The Flexible Termination C0G MLCCs from KEMET
offer superior flex performance (up to 5mm), capacitance range from 0.5pF
to 0.47µF, and voltage range from 10V to 200V.
KEMET's Flexible Termination (FT-CAP) multilayer ceramic chip capacitors (MLCCs) offer a unique, flexible termination system that is integrated with KEMET's standard termination materials. The flexible termination technology utilized in FT-CAP MLCCs was created to combat flex cracking, which is the primary failure mode of MLCCs. Flexible termination technology directs board flex stress away from the ceramic body and into the termination area, mitigating flex cracks that can lead to low IR and short circuit failures. This flexible termination technology within the FT-CAP MLCC provides superior flex performance (up to 5mm) over standard termination systems. The high voltage flexible termination (HV FT-CAP) MLCCs provide a voltage range of 500VDC-3000VDC. The Flex Term X8L MLCCs have high operating temperature up to 150ºC. View all Flexible Termination MLCCs
|
FEATURES
- Operating temperature range: -55°C to +125°C
- Superior flex performance (up to 5mm)
- Pb-Free and RoHS compliant
- EIA 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
- DC voltage ratings of 10V, 16V, 25V, 50V, 100V, and 200V
- Capacitance range: 0.5pF to 0.47µF
- No piezolectric noise
- Extremely low ESR and ESL
- High thermal stability
- Commercial & Automotive (AEC-Q200) grades available
(see datasheet for complete list of features)
APPLICATIONS
- Critical timing
- Tuning
- Circuits requiring low loss
- Circuits with pulse
- High current
- Decoupling
- Bypass
- Filtering
- Transient voltage suppression and blocking
- Energy storage in critical and safety relevant circuits without (integrated) current limitation
|