Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET T540 and T541 Series COTS Capacitors
NEWEST Products
T540 and T541 Series Commercial Off-the-Shelf (COTS) Capacitors

T540 and T541 Series Commercial Off-the-Shelf (COTS) Capacitors

The T540 and T541 Series, part of KEMET's Organic Capacitor (KO-CAP) product class, are comprised of First-to-market polymer cathode technology Commercial Off-the-Shelf (COTS) capacitors for military and aerospace applications. The T540 Series (single anode design) and the T541 series (multiple anode design) from KEMET have several key features, including high frequency capacitance retention, benign failure mode, volumetric efficiency, and the lowest ESR values in the industry (T541 multiple anode series).

Additional Features
  • Use at up to 90% of rated voltage (10% derating) for part types ≤10V
  • Use at up to 80% of rated voltage (20% derating) for part types >10V
  • Standard and low ESR levels
  • Sn/Pb terminations available
  • Surge current testing options
  • Lowest ESR values in the industry (T541 Series)
Applications
  • Decoupling and filtering in military and aerospace applications that require very low ESR:
    • Radar
    • Sonar
    • Power supplies
    • Guidance systems
Additional DATASHEETS:

T540 Series T541 Series

  • KEMET
  • Passive Components|Capacitors