Series
|
Datasheets |
Operating Voltage |
Class |
Max Temp ºC |
C-value Min. |
C-value Max. |
Dielectric |
Self healing? |
Comments |
| PME271M |

|
275 VAC |
X2 |
110 |
0.001µF |
0.6µF |
Impreg. paper |
Yes |
Excellent flame resistance
|
| PHE840M |

|
275/280 VAC
|
X2 |
105 |
0.01µF |
10µF |
Polyprop. |
Yes |
Small size, cost effective, meets agency flammability requirements
|
| PME264N |

|
660 VAC
|
X2 |
85 |
0.001µF |
0.1µF |
Impreg. paper
|
Yes |
Excellent flame resistance
|
| R46 |

|
275/300 VAC
|
X2 |
105 |
0.01µF |
10µF |
Polyprop. |
Yes |
Small size, cost effective, meets agency flammability requirements |
| PME271E |
 |
300 VAC
|
X1
|
110 |
0.1µF |
0.22µF |
Metallized paper
|
Yes
|
For worldwide use as an electromagnetic interference suppressor
|
| PHE820E/M |
 |
275 VAC
|
X2 |
100
|
0.01µF |
2.2µF |
Metallized polyester
|
-
|
Interference suppressor in X2 and across-the-line apps
|
| R46+R |
 |
275/300 VAC
|
X2
|
110
|
0.22µF |
10µF |
Metallized polyprop. film
|
-
|
With internal discharge resistor, for EMI interference suppression
|
| PME278 |
 |
440 VAC
|
X1
|
110
|
0.01µF |
0.15µF |
Multilayer metallized paper
|
Yes
|
Encapsulated and impregnated in self-extinguishing material meeting UL 94V-0
|
| R47 |
 |
440 VAC
|
X2
|
110
|
4700pF
|
2.2µF |
Polyprop. film
|
Yes
|
For interference suppression and across-the-line apps
|
| PHE840E |
 |
300 VAC
|
X2
|
105 |
0.01µF |
10 µF |
Metallized polyprop.
|
-
|
Small dimensions including low profile
|
| PHE841 |
 |
330 VAC
|
X1
|
100 |
0.01µF |
2.2µF |
Metallized polyprop.
|
-
|
Encapsulated in self-extinguishing material meeting UL 94 V-0
|
| PHE844 |
 |
440/480 VAC
|
X1
|
105 |
0.1µF |
2.2µF |
Metallized polyprop.
|
-
|
For worldwide use as electromagnetic interference suppessors
|
| PHE845 |
 |
760/600 VAC
|
X1
|
105
|
0.01µF |
1.0µF |
Metallized polyprop.
|
-
|
For worldwide use as electromagnetic interference suppessors |
Y Capacitors
View Products List
|
Series
|
Datasheets
|
Operating Voltage
|
Class |
Max Temp ºC
|
C-value Min.
|
C-value Max.
|
Dielectric
|
Self healing?
|
Comments
|
PME271Y
|
 |
250 VAC
|
Y2 |
100 |
0.001µF |
0.1µF |
Impreg. paper
|
Yes |
Excellent flame resistance and high self healing voltage
|
PME271YA-3
|
 |
300 VAC
|
Y2 |
115 |
0.001µF |
0.15µF |
Impreg. paper
|
Yes |
Excellent flame resistance and high self healing voltage |
| PHE850 |
 |
300/480 VAC
|
Y2 |
110 |
0.01µF |
1.0µF |
Polyprop. |
Yes |
Cost effective, meets agency flammability requirements
|
| PME295 |

|
440/480 VAC
|
Y1 |
115 |
470pF |
4700pF |
Impreg. paper
|
Yes |
Excellent flame resistance and high self healing voltage
|
| R41 |
 |
300/480 VAC |
Y2 |
110 |
0.01µF |
1.0µF |
Polyprop. |
Yes |
Cost effective, meets agency flammability requirements |
| SMP253 |
 |
250 VAC
|
Y2 |
100 |
0.001uF |
0.0047uF |
Metallized Paper
|
Yes |
For worldwide use as electromagnetic interference suppressor (EMI), line-to-earth
|