Keithley Model 2651A High Power
System SourceMeter® Instrument
Keithley's Model 2651A High Power System SourceMeter® Instrument is the newest addition to the Series 2600A family of System SourceMeter® instruments. Specifically designed to characterize and test high power electronics, these source measurement unit (SMU) instruments can help you improve productivity in applications across the R&D, reliability, and production spectrums, including high brightness LEDs, power semiconductors, DC-DC converters, batteries, and other high power materials, components, modules, and subassemblies.
|
Features
- Source or sink:
- 2,000W of pulsed power (±40V, ±50A)
- 200W of DC power (±10V@±20A, ±20V@±10A, ±40V@±5A)
- Easily connect two units (in series or parallel) to create solutions up to ±100A or ±80V
- 1pA resolution enables precise measurement of very low leakage currents
- 1μs per point (1MHz), 18-bit sampling, accurately characterizes transient behavior
- 1% to 100% pulse duty cycle for pulse width modulated (PWM) drive schemes and device specific drive stimulus
- Combines a precision power supply, current source, DMM, arbitrary waveform generator, V or I pulse generator with measurement, electronic load, and trigger controller—all in one instrument
- Includes TSP® Express I-V characterization software, LabVIEW® driver,
and Keithley’s Test Script Builder software development environment
Applications
- Power semiconductor, HBLED, and optical device characterization and testing
- Characterization of GaN, SiC, and other compound materials and devices
- Semiconductor junction temperature characterization
- High speed, high precision digitization
- Electromigration studies
- High current, high power device testing
|