|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Keithley » 2260B Multi-Range DC Power Supply - Keithly REDIRECTED
NEWEST Products
Keithley 2260B Series Multi-Range Switching DC Power Supply

Keithley 2260B Series Multi-Range
Switching DC Power Supply

Keithley 2260B Series Multi-Range Switching DC Power Supplies enables sourcing of a wide range of voltages and currents(360W Model 2260B-30-36/260B-80-13). For higher power requirements, output up to 720W with either the Model 2260B-30-72 or the Model 2260B-80-27 DC power supplies. All four instruments have constant power outputs to provide a flexible range of voltage and current output combinations. The 360W power supplies can output as much as 30V or 80V or as much as 13.5A or 36A, while the 720W power supplies can output twice as much current, 27A and 72A, with the same maximum voltage outputs. The wide range of output voltages and currents of the Series 2260B power supplies along with multiple interfaces, enable their use in numerous applications including research and design, quality control, and production testing.

Features
  • 360W and 720W versions with voltage up to 80V and current up to 72A
  • Combine power supplies in serial and parallel combinations to expand voltage and current outputs up to 160V and 216A
  • Programmable voltage or current rise and fall times from 0.1V/s to 160V/s or 0.01A/s to 144A/s prevent damage from inrush current to low impedance loads
  • Constant current priority setting reduces voltage and current overshoot when powering LEDs
  • Simulate a battery's output characteristics with a programmable output resistance
  • Display delivered power with either the output current or the output voltage
  • Choose from analog control, USB, LAN, or an optional GPIB interface for automated control
  • Save bench and test system space: six 71mm-wide 360W units or three 143mm-wide 720W units fit in a standard rack width
APPLICATIONS
  • Environmental test, stress test, and accelerated life testing
  • LED and high power component testing
  • Automotive testing
  • Battery research and test
  • Production test
 
Part NumberDescriptionData Sheet



Loading First Previous Next Last
Rear Panels
Rear Panels
Accessories
Accessories
eNews
  • Keithley