JAE JF08 Series FFC Connectors
JAE JF08 Series FFC Connectors are designed to meet the growing
need for high-speed, high-capacity differential
transmission in devices as they achieve higher performance standards.
JF08 Series FFC Connectors provide excellent electrical
performance, mechanical reliability, and durability. Robust guide posts
allow for blind mating and mechanical latches ensure
the connectors do not become unmated under vibration and shock. JF08 FFC
Harnesses feature a ground layer throughout the entire length of the
harness to control noise. EMI control is achieved with a shield layer on
the FFC and metal shell on the connector. The JF08 Series is
well-suited for carrying high-speed serial transmission such as LVDS and
PCI-Express, and is ideally suited for the next generation high-speed
interface V-by-One®HS.
NEW! JAE expanded the JF08 product line to include FFC Harnesses with 41 and 51 conductors in 20 cm and 35 cm lengths.
|
Features
-
Pre-assembled FFC harnesses
-
Designed to provide great electrical performance while maintaining mechanical durability and reliability
-
Ground layer throughout the entire length of the harness
to control noise
- EMI control with shield layer on the FFC and metal shell on the connector
-
Robust guide posts allow for blind mating
-
Mechanical latches ensure connectors do not become unmated under vibration and shock
-
Available pin counts include 21, 41, and 51 positions
-
Mates with the FI-R series receptacle connectors
- Ideally suited for next generation high-speed transmission, V-by-One® HS
Specifications
- Number of Contacts: 41, 51 positions
- Rated Current: AC, DC each 0.3 Amps/contact
- Contact Resistance: 40M ohm (max.)
-
Insulation Resistance: 40M ohm (min.)
- Dielectric Withstanding Voltage: AC250Vr.m.s.per minute
- Pitch: 0.5mm
- Operating Temperature: -40ºC to +80ºC
- Impedance: Connector: 100 ohm ± 15%; FFC: 100 ohm ± 10%
|