Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » JAE Electronics » JAE ES5 Series Board to Cable Connectors
NEWEST Products
JAE ES5 Series Board to Cable Connectors
JAE ES5 Series Board to Cable Connectors

View Product List
Additional Resource:

JAE ES5 Series Board to Cable Connectors

JAE ES5 Series Board to Cable Connectors are compact, low-profile connectors with a detachable locking structure. The non-insulated ES5 features a 1.6mm low profile design and a mis-matching prevention structure. The detachable locking structure ensures reliable connections with a connector retention strength of 16N minimum. Compatible with stranded cable, the 1 pin JAE ES5 Series Board to Cable Connectors are well-suited for use in LED lighting, LCD TV backlight, table PC, and other compact devices. Included in the series is the ES5 Hand Tool for use with the ES5 Board to Cable Connectors.

Also available from JAE:  ES3 Series LED Power Supply Connectors

Features
  • No insulator, low-profile design (mounted height: 1.6mm)
  • Detachable locking structure (connector retention strength: 16N min.)
  • Mis-mating prevention structure
  • Receptacle (SMT side) is available in embossed reel packaging for automated mounting
  • RoHS compliant
  • Exclusively for stranded cable

Material and Finish
  • Copper alloy / Sn plating
Specifications
  • No. of contacts: 1 position
  • Contact resistance: 30mΩ max. (initial)
  • Rated current: AC/DC 4A
  • Durability: 20 mating cycles
  • Operating temperature: -40 to +105ºC
  • Applicable wire: 24AWG to 28AWG (stranded wire)

Applications
  • LED lighting
  • LDC TV backlight
  • Tablet PC
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • JAE Electronics
  • Connectors|Connector-Rectangular