Home » NEWEST Products » New by Manufacturer » IXYS » IXYS MMIX1F44N100Q3 Q3-Class HiPerFET™ Power MOSFET
NEWEST Products
IXYS MMIX1F44N100Q3 Q3-Class HiPerFET™ Power MOSFET

IXYS MMIX1F44N100Q3 Q3-Class
HiPerFET™ Power MOSFET

IXYS MMIX1F44N100Q3 Q3-Class HiPerFET™ Power MOSFET in a Surface Mount Power Device (SMPD) package, is available with a blocking voltage of 1000V and current rating of 30A. The device can be easily surface-mounted on a Printed Circuit Board (PCB), using a standard pick-and-place and reflow soldering process. No costly screws, cables, bus-bars or hand soldered contacts are needed. Weighing only 8g, it is much lighter (typically by 50%) than comparable conventional power modules. Due to its new compact and high performance SMPD package, the MMIX1F44N100Q3 MOSFET exhibits a low package inductance and high current handling capability.

Features
  • Silicon Chip on Direct-Copper Bond (DCB) Substrate
  • Isolated Substrate
  • Excellent Thermal Transfer
  • Increased Temperature and Power Cycling Capability
  • High Isolation Voltage (2500V~)
  • Low Intrinsic Gate Resistance
  • Low Package Inductance
  • Fast Intrinsic Rectifier
  • Low RDS(on) and QG
  • High Power Density

  • Easy to Mount
  • Space Savings

Applications
  • DC-DC Converters
  • Battery Chargers
  • Switch-Mode and Resonant-Mode Power Supplies
  • DC Choppers
  • Temperature and Lighting Controls
  • IXYS
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)