Home » NEWEST Products » New by Manufacturer » IXYS » IXYS CPC1966B Power Relay
NEWEST Products
IXYS CPC1966B Power Relay

IXYS CPC1966B Power Relay

IXYS CPC1966B Power Relay is an AC solid state switch with dual power SCR outputs. The device includes zero-cross turn-on circuitry and a blocking voltage of 800 VP. Optically coupled input and output circuits provide the industry's highest isolation voltage of 5000 Vrms  and noise immunity between the control and load circuits.  CPC1966B is suitable for industrial applications where electromagnetic interference would be disruptive. Specific applications include process control, power control panels, contactors, solenoids, and motors.

Features
  • Load Current up to 3Arms
  • 800VP Blocking Voltage
  • 5mA Sensitivity
  • 5000Vrms Input to Output Isolation
  • Off-State dV/dt: 1000V/µs Minimum
  • 12.5mm External Creepage Distance with Appropriate Layout
  • Zero-Cross Switching
  • DC Control, AC Output
  • Optically Isolated
  • TTL and CMOS Compatible
  • Low EMI and RFI Generation
  • High Noise Immunity
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • IXYS
  • Electromechanical|Relays & I/O Modules