Ioxus

Ioxus brings experience and flexible manufacturing capabilities to the Made-in-USA ultracapacitors. The Ioxus family of ultracapacitors and hybrid-capacitors are optimized for high performance with low resistance to deliver high power bursts when needed. Each of the ultracapacitors in the Ioxus product line is available with a standard or low ESR option in standard cap, high voltage, and high energy series.Visit the Ioxus page
 Capacitor Integration Kits Capacitor Integration Kits
12/27/2012 -
Connect up to 6 screw terminal ultracapacitors per kit into one circuit
View Products
 RHE Series Hybrid Snap-In Supercapacitors - Expansion RHE Series Hybrid Snap-In Supercapacitors - Expansion
07/31/2012 -
Offers capacitance of 820F and 2.3V rated voltage.
Learn More
 iMOD Series Super Capacitors iMOD Series Super Capacitors
07/09/2012 -
Feature 16 volts of working voltage, individually balanced cells, and threaded and protected terminals.
Learn More
 RSC Series Ultracapacitors RSC Series Ultracapacitors
03/04/2011 -
Offer wide capacitance range from 100F to 3000F.
Learn More
 RHE Series Hybrid Snap-In Supercapacitors RHE Series Hybrid Snap-In Supercapacitors
03/04/2011 -
Made in the USA with high energy and power density
Learn More