|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Elpac (ICCNexenergy) » MWA020/FWA020 20 Watt External Power Supply - Inventus Power
NEWEST Products
Inventus Power MWA020/FWA020 20 Watt External Power Supply

Inventus Power MWA020/FWA020
20 Watt External Power Supply

Inventus Power MWA020 Series and FWA020 Series from ICCNexergy are 20 Watt External Power Supplies for both medical(MWA020) and ITE/Commercial (FWA020) applications. Both models are available in class I and class II designs and all meet EISA, EuP level V efficiency standards. The Inventus Power MWA020/FWA020 Desktop Power Supplies are offered in four DC output options: 5V, 9V, 12V, and 24V. The series is covered by a five-year limited warranty.

Features
  • High Efficiency
  • Fully Regulated DC Output
  • 5-Year Limited Warranty
  • Hold-up Time>18ms at full load
  • Level V, EuP Directive Compliant
  • LED Indicator
  • Inventus Power
  • Power