|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intersil Corporation » ISL8216M High Voltage DC/DC Power Module - Intersil
NEWEST Products
Intersil ISL8216M High Voltage DC/DC Power Module

Intersil ISL8216M High Voltage DC/DC Power Module

Intersil's ISL8216M High Voltage DC/DC Power Module is a simple and easy to use, high voltage DC/DC module and is ideal for a wide variety of applications. It eliminates design and manufacturing risks while dramatically improving time to market. The simplicity is in the "Off-The-Shelf" unassisted implementation. All you need is the ISL8216M, input and output capacitors, and one resistor to program the output voltage and you have a complete high voltage power design ready for the market. The ISL8216M is packaged in a thermally enhanced, compact (15mm×15mm×3.6mm) over-molded High-Density Array (HDA) Package, which permits full load operation without heat sink or fans. The package is suitable for automated assembly by standard surface mount equipment. The small amount of external components reduce the PCB to a component layer and a simple ground layer.

Features
  • Complete switch mode power supply in one package
  • Wide input voltage range: 10V to 80V
  • Output current 4A
  • Programmable soft-start
  • SYNC and adjustable frequency 200kHz-600kHz
  • Single resistor sets VOUT +2.5V up to +30V
  • Setpoint accuracy ±1.5%
  • Programmable overcurrent protection
  • RoHS compliant with exemption
  • Small footprint, low profile (15mm×15mm×3.6mm)
Applications
  • Servers
  • 48V telecom and datacom applications
  • 12V and 42V automotive and industrial equipment
  • Distributed power converters and point-of-load (POL) regulation
  • General purpose step-down DC/DC
Block Diagram
Block Diagram
Sign-Up for New Product Announcements from Mouser
  • Intersil Corporation