Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Inspired LED » Inspired LED Pro Series Super Bright LED Panels
NEWEST Products
Inspired LED Pro Series Super Bright LED Panels

Inspired LED Pro Series Super Bright LED Panels

Inspired LED Pro Series Super Bright LED Panels feature a low cost, modular design for easy installation. Inspired LED Pro Series Super Bright LED Panels offer long lifetimes, low energy consumption, and highly efficient PS. These LED panels are ideally suited for under-the-cabinet task lighting type applications. All components are sold separately and can be mixed and matched to create a system. Accessories are also available for these panels.

Features
  • Low cost modular design
  • Easy installation
  • Both warm and light color options
  • Long life: 100,000hrs
  • Highly efficient PS
  • Low energy consumption
  • UV or IR free
Specifications
  • Power supply options: 110 VAC in / 12 VAC out, 1, 2, or 4 amp wall plug
  • 42 LEDs
  • Dimensions: 16 3/4" (L) x 1/2" (W) x 1/4" (Thk)
  • Screw or adhesive mounting
Applications
  • Task lighting
  • Kitchen lighting
  • Jewelry lighting
  • Decorative lighting
  • Reading lighting

Part Number Illumination Color Color Temperature Luminous Flux
4783 Warm White 3200K 180lm
4784 Cool White 6500K 180lm

Part Number Datasheet
Accessories - Description
4840
Power Supplies - 12VDC 1A Mini
4841 Power Supplies - 12VDC 1A Wall Mount
4822 Power Supplies - 12VDC 2A Wall Mount
4804
Interconnect Cables - 4 inch cable
4771 Interconnect Cables - 3 foot cable
4772 Interconnect Cables - 6 foot cable
4773 Interconnect Cables - 12 foot cable
4802 Distribution Block - for the Interconnect Cables
4774 Cable Clamps (10-pkg) - for the Interconnect Cables
4775 Switches - Simple On/Off, Mountable In Line
4821 Switches - Push Button 4 Position Dimmer, In Line

Inspired LED Video from YouTube

Unable to view this video? Click to send a link to another source.

Typical Interconnection

Typical Interconnection
  • Inspired LED
  • Lighting
  • Optoelectronics|LEDs