|
|
Infineon Technologies ICLSx-Series Highly Efficient Off-Line LED Drivers
Infineon Technologies ICLSx-Series Highly Efficient Off-Line LED Drivers are for non-dimming applications that deploy fixed frequency operation mode with integrated power factor control for off-line LED lighting applications. Applied innovative primary control techniques result in excellent system efficiencies of the ICLSx-Series Highly Efficient Off-Line LED Drivers with significant reduced external component count. Infineon Technologies ICLSx-Series Highly Efficient Off-Line LED Drivers integrate the CoolMOS™ technology which simplifies designs and enables compact applications for integration in standard screw-in sockets and LED luminaries.
|
Features
- Minimized external component count enables smallest form factor and maximum reliability
- Isolated driver output for efficient thermal management
- Multiple safety functions for full system protection in failure situations
- ICLSx-series enables simple and fast designs at lowest cost
- Ready to meet future more stringent requirements
Applications
- Lamp retrofits (e.g. incandescent bulb, GU10, PAR, tube replacements)
- LED luminaries
|
| Part Number | VDS (V) | RDS(ON) (Ω) | Nominal Power | Package Type |
| 230VVACIN | 90VVACIN |
| ICLS6021J | 650 | 6.45 | 12W | 5W | DIP-8 |
| ICLS6022G | 650 | 4.7 | 17W | 9W | DIP-8 |
| ICLS6022J | 650 | 4.7 | 17W | 9W | DSO-12 |
| ICLS6023J | 650 | 1.7 | 26W | 15W | DIP-8 |
| ICLS8023Z | 800 | 2.26 | 24W | 12W | DIP-7 |
|
Application Circuit Diagram
 |
 |