Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Illumitex » Illumitex Aduro™ VH & Artavi™ General Lighting White LEDs
NEWEST Products
Illumitex Aduro™ VH & Artavi™ General Lighting White LEDs

Illumitex Aduro™ VH & Artavi™ General Lighting White LEDs

Illumitex LEDs are the first and only high power LEDs to integrate optics directly on the LED package. Illumitex Aduro™ VH & Artavi™ General Lighting White LEDs offer the ability to control the beam angle at the LED package level, eliminating the need for costly and inefficient secondary optics while delivering maximum lumens to the intended task surface. Illumitex Aduro™ VH & Artavi™ General Lighting White LEDs also deliver breakthrough lux uniformity ratios within the specified beam angle by controlling the cut-off of the light emitted from the LED with the Digital Distribution™ (DD) advanced technology. Illumitex LEDs enable smaller and more efficient lighting solutions that improve quality of light—and life—wherever LEDs are used.

View the Molex LED Array Holder for Illumitex Aduro™

Highest Task Efficacy
  • No losses associated with secondary optics
  • Industry-best coefficient of utilization ratios
  • Minimal wasted light/maximum energy efficiency
  • Maximum light on target
Unrivaled Visual Environment
  • Best-in-class uniformity ratios
  • Highest contrast ratios
  • Sharpest cut-offs
  • Minimal stray light
  • Reduced glare
Reduced System Costs
  • Smallest form factor available
  • No added cost for secondary optical systems
  • Reduce fixture BOM costs up to 25%
  • Plug-and-play light modules eliminate soldering
  • Reduced assembly cost and time

Illumitex Aduro™ VH General Lighting White LEDs


The Illumitex Aduro™ VH General Lighting White LED Series allows engineers to create luminaires or lamps with 65% of the light in the beam to create smoother transitions. With 65% of the light (DD65) in the 50° beam angle, engineers can create better luminaries or lamps with better light, without secondary optics. Aduro™ VH Light Modules utilize plug-and-play connectors which eliminate the need for soldering.

View the Molex LED Array Holder for Illumitex Aduro™

Features
  • Revolutionary beam angle control
  • Unrivaled color and lux uniformity
  • Maximum delivered lumens per watt
  • No need for secondary optical systems
  • Lower fixture BOM and assembly costs
  • Reduced fixture size or lamp light engine size
  • Multi-die array provides robust redundancy
Applications
  • Area lighting
  • Recessed down lighting
  • High bay lighting
  • Canopy lighting
  • Roadway lighting
  • Parking garage lighting
Part Number Datasheet Illumination
Color
Color
Temperature
Digital
Distribution™
CRI Initial Lumens LED Layout
AV446S-500GW
Cool White 5700K DD65 70 838lm 1
AV446S-500DW Neutral White 4000K DD65 75 660lm 1
AV446S-500BW Warm White 3000K DD65 80 580lm 1
222AV446S-502GW
Cool White 5700K DD65 70 3352lm 2x2
222AV446S-502DW Neutral White 4000K DD65 75 2640lm 2x2
222AV446S-502BW Warm White 3000K DD65 80 2320lm 2x2
221AV446S-501GW Cool White 5700K DD65 70 3352lm 2x2
221AV446S-501DW Neutral White 4000K DD65 75 2640lm 2x2
221AV446S-501BW Warm White 3000K DD65 80 2320lm 2x2
142AV446S-503GW
Cool White 5700K DD65 70 3352lm 1x4
142AV446S-503DW Neutral White 4000K DD65 75 2640lm 1x4
142AV446S-503BW Warm White 3000K DD65 80 2320lm 1x4
133AV446S-503GW
Cool White 5700K DD65 70 2514lm 1x3
133AV446S-503DW Neutral White 4000K DD65 75 1980lm 1x3
133AV446S-503BW Warm White 3000K DD65 80 1740lm 1x3

Aduro™ VH Single LED Dimensions

Aduro™ VH Single LED Dimensions
Aduro™ VH 2x2 LED Dimensions

Aduro™ VH 2x2 LED Dimensions
Aduro™ VH 1x4 LED Dimensions

Aduro™ VH 1x4 LED Dimensions

Aduro™ VH 1x3 LED Dimensions

Aduro™ VH 1x3 LED Dimensions

Illumitex Artavi™ General Lighting White LEDs


The Illumitex Artavi™ General Lighting White LED Series of narrow-beam LEDs is the world's most advanced family of LEDs for spotlight applications. Now engineers can create luminaires or lamps with more than 90% (DD90) of the light in the 10° beam angle to produce the sharpest cut-offs available.

Features
  • Revolutionary beam angle control
  • Unrivaled color and lux uniformity
  • Maximum delivered lumens per watt
  • No need for secondary optical systems
  • Lower fixture BOM and assembly costs
  • Reduced fixture size or lamp light engine size
Applications
  • Wall washes
  • Façade lighting
  • Entertainment lighting
  • Theater lighting
  • Area lighting
Part Number Illumination Color Color Temperature Digital Distribution™ CRI Initial Lumens LED
Layout
ARGW9S-100 Cool White 5700K DD90 70 163lm 1
ARDW9S-100 Neutral White 4000K DD90 75 131lm 1
ARBW9S-100 Warm White 3000K DD90 80 115lm 1

Illumitex Artavi™ Dimensions
Illumitex Artavi™ Dimensions

  • Illumitex
  • Lighting
  • General Lighting|Optoelectronics|LEDs