|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » IDT (Integrated Device Technology) » Qi-Certified Wireless Power Products - IDT
NEWEST Products
Integrated Device Technology Qi-Certified Wireless Power Products

Integrated Device Technology
Qi-Certified Wireless Power Products

IDT offers the industry's most integrated and advanced wireless power solutions for magnetic inductance-based applications (also known as electromagnetic induction or direct induction). Magnetic inductance solutions transfer power between two coils that are placed in close proximity to each other, but that can be separated by non-interfering materials such as a plastic mobile phone enclosure or wooden table top.

This technology facilitates the ubiquitous deployment of charging "hot spots", enabling consumers to charge their devices by simply placing them on a surface. IDT has pioneered this market by introducing the world's first true single-chip wireless power transmitter IC and the industry's first multi-mode capable single-chip wireless power receiver IC.

The highly integrated wireless power receivers are multi-mode capable and significantly reduce board footprint and bill-of-materials (BOM) cost compared to other solutions. The magnetic induction devices are capable of "multilingual" (multi-mode) operation, supporting both the Qi wireless charging standard as well as proprietary formats for added features, improved safety, and increased power output capability.

IDT's rich portfolio of inductive charging products also addresses various coil and voltage configurations.

P9025 Single-Chip
Wireless Power Transmitter IC

P9025 Single-Chip Wireless Power Transmitter IC is an integrated single-chip, WPC-1.1.2 compliant wireless power receiver with an advanced Foreign Object Detection TOD) feature. This device operates with an AC power signal from a resonant tank and converts it into a regulated 5.3V output voltage. The receiver includes a high efficiency Synchronous Full Bridge Rectifier and 5.3V tracking LDO output stage. The P9025AC operation automatically detects the transmitter type and initiates WPC AC modulation communication protocols with optimal efficiency. 

The device includes the control circuit required to modulate the load to transmit WPC-compliant message packets to the base station. It uses minimal external components to reduce overall solution area and costs. 

The P9025AC employs advanced programmable WPC FOD techniques to detect foreign metallic objects placed on the transmitter base station derived from a transmitted and received power transfer algorithm. 

IDT P9025 Single-Chip Wireless Power Transmitter IC

Buy IDT P9025 Single-Chip Wireless Power Transmitter IC View Product Detail

Additional Resources
Datasheet Datasheet

View Associated Dev Tool


Features
  • Integrated Single Chip Receiver (Rx) Solution
  • Integrated Full-Bridge Synchronous Rectifier
  • Integrated 5.3V@1A LDO Regulator Output
  • WPC-1.1.2 compliant
  • Advanced WPC vi .1 Foreign Object Detection (FOD)
  • Programmable FOD setting via external resistor
  • Guaranteed 5W output power
  • Closed-loop power transfer control between TX and RX
  • Support I2C interface with access to:

  • Rectifier voltage
  • Output current
  • Resonance frequency
  • Open-Drain LED Indicator Output
  • Over-TemperatureNoltage/Current Protection
  • -40° to +85°C temperature range
  • Packaged in 32-pin 5x5mm VFQFPN 

Applications
  • Mobile phone
  • Digital Still Cameras
  • Handhelds 
Block Diagram
Block Diagram

P9030 Single-Chip Wireless Power
Transmitter IC for TX-A1/A10

IDT's P9030 Single-Chip Wireless Power Transmitter IC for TX-A1/A10 is a highly integrated single-chip WPC compliant wireless power transmitter solution.

The device integrates a variable frequency half-bridge power inverter for DC-AC conversion, capable of operating through a wide range of DC input voltages. As specified by the WPC transmitter specification, the power transferred to the device under charge is controlled by varying the switching frequency of the half bridge inverter from 110kHz to 205kHz.

All the logic and other circuitry needed to receive and decode WPC compliant packets from the mobile device and to execute the requested power adjustments are also fully integrated into the P9030. It contains logic circuits required to demodulate and decode WPC compliant message packets sent by the mobile device to adjust transferred power.

P9030 also may be operated in proprietary modes where it employs additional proprietary functions such as two extra levels of Foreign Object Detection (FOD), 2-way secure authentication between base and mobile, and IDT proprietary control algorithms for higher efficiency.

IDT P9030 Single-Chip Wireless Power Transmitter IC for TX-A1/A10

Buy IDT P9030 Single-Chip Wireless Power Transmitter IC for TX-A1/A10 View Product Detail

Additional Resources
Datasheet Datasheet

View Associated Evaluation Board
View Associated Receiver Coil
View Associated Transmitter Coil

Features
  • True single-chip for wireless power transmitter solutions
  • 5W specification, with up to 7.5W power delivery in proprietary mode
  • Fully Qi certified
  • Multi-mode capable with dynamic switching capability
  • Wide operating input voltage 10V to 20V
  • Integrated high-efficiency half-bridge inverter
  • Proprietary base-to-mobile communication for authentication

  • Programmable option for added security and encryption up to 64-bit for 2-way authentication
  • Total System Efficiency >73% when used with IDTP9020 Power Receiver IC
    • DC-AC efficiency >90%
    • DC-DC buck efficiency >90%
  • Proprietary advanced multi-layered foreign object detection(FOD) for safety
  • Over-temperature/voltage/current protection
  • Compact 6x6-48 TQFN package
Block Diagram
Block Diagram

P9035 Single-Chip 5V Wireless Power
Transmitter IC for TX-A5/A11

The P9035 is a highly integrated, WPC-compliant wireless power transmitter IC for power transmitter design A5 and A11.

The device operates with a 5V (±5%) adapter, and utilizes an external half-bridge in addition to its integrated half-bridge inverter to provide a highly integrated, two-chip solution for A5/A11 transmitter applications.

The IDTP9035 controls the transferred power by modulating the switching frequency of the full-bridge inverter from 110kHz to 205kHz at a fixed 50% duty cycle specified by the WPC specification for an A5/A11 transmitter.

It contains logic circuits required to demodulate and decode WPC-compliant message packets sent by the mobile device to adjust the transferred power.

IDT P9035 Single-Chip 5V Wireless Power Transmitter IC for TX-A5/A11

Buy IDT P9035 Single-Chip 5V Wireless Power Transmitter IC for TX-A5/A11 View Product List

Additional Resources
Datasheet Datasheet

View Associated Dev Tools
Features
  • 5W Solution for Wireless Power Consortium (WPC)-compliant power transmitter design A5/A11
  • Conforms to WPC Specification Version 1.1 specifications
  • 5V ±5% Operating Input Voltage
  • Uses Full-Bridge (Integrated Half-Bridge Plus External-Half Bridge) Inverter
  • Closed-Loop Power Transfer Control between Base Station and Mobile Device
  • Demodulates and Decodes WPC-Compliant Message Packets

  • Integrated RESET Function
  • Proprietary Back-Channel Communication
  • I²C Interface
  • Open-Drain LED Indicator Outputs
  • Over-Temperature/Current Protection
  • Security and encryption up to 64 bits
  • Foreign Object Detection (FOD)

Applications
  • WPC-Compliant Wireless Charging Base Stations
  Block Diagram
Block Diagram

P9038 Wireless Power Transmitter IC for A5/A11

IDT's P9038 Wireless Power Transmitter is a WPC-compliant Wireless Power Transmitter for A5 and A11 designs operating from 5V supplies which conforms with WPC Specification 1.1.

Operating in the WPCcompliant mode, the integrated full-bridge inverter supports 8W power transfer utilizing the IDTP902X Receiver family, and ensures efficient switching with EMI/RFI emissions that are better than the requirements of the WPC specification.

An embedded microcontroller provides extensive control & application flexibility. In addition to implementing the WPCspecified device identification and a closed-loop control protocol which constantly adjusts transmitted power, the P9038 features a proprietary back-channel communication mode compatible with other IDT Wireless Power products, providing secure authentication with data encryption using a Secure Hash Algorithm (SHA) of up to 64 bits.

IDT P9038 Wireless Power Transmitter for A5/A11
Buy IDT P9038 Wireless Power Transmitter for A5/A11 View Product Detail

Additional Resources

Datasheet Datasheet

View Associated Dev Tool
  Features
  • Integrated 5V WPC 1.1-compliant Transmitter for A5 or A11-type coils
  • Conforms with WPC Specification 1.1
  • Operates from 5V supplies (4.5V to 6.9V)
  • Easy to Use, with Reduced Parts Count
  • 8W Power Transfer Solution
  • Integrated Full-Bridge Inverter for Optimal Coil Drive Ensures Low EMI/RFI Emissions
  • Demodulates and Decodes Communication Packets from WPC-compliant Receivers
  • Optional Proprietary Back-Channel Communication
  • Security and Encryption up to 64-bit
  • USB Interface Supports High Current Charging with D+ / D- detection
  • Implements Closed-Loop Power Transfer Control

  • Master/Slave I2C Interface
  • Over-Current, Over-Voltage, and Over-Temperature Protection
  • Fully Integrated Programmable WPC1.1-Compliant Multilayer Foreign Object Detection (FOD)
  • Power Good and Fault Condition Detection with LED Indicator outputs

Applications
  • Charging Mats or Pads
  • Public Facilities - Shops, Libraries, Airports, Schools
  • Office Furniture
  • Personal Computer Docks
  • Portable Instruments
  Block Diagram
Block Diagram

P9025AC-R-EVK

The P9025AC-R-EVK is a turnkey 5-Watt, Qi-compliant wireless power receiver reference kit for fast prototyping and design integration. The kit consists of an easy-to-use reference board and comprehensive support collateral that significantly eases design-in effort and minimizes time-to-market. An associated layout module enables direct instantiation on to a system board, while an optimized and fully-tested Bill-of-Materials (BOM) takes the guess-work out of component selection. Foreign Object Detection (FOD) tuning is supported via selectable pre-programmed curve settings and technical documentation. The P9025AC-based solution is well-suited for a wide range of applications, including PC peripherals, furniture, medical devices, and other portable devices still hindered by traditional contact-based charging bases or cables. 

Features
  • 5.3V, 1A output    
  • WPC 1.1.2 (Qi) compliant for interoperability w/ other devices    
  • Compact form factor for fast prototyping    
  • Layout module provided for direct copy to system board    
  • Optimized PCB reference layout and fully-tested BOM (check BOM)    
  • Programmable FOD setting via external resistor simplifies tuning process    
  • Integrated full-bridge synchronous rectifier and LDO for lowest BOM / mfg. cost and smallest PCB area    
  • High-quality receiver coil by Wurth Elektronik   
  • Supported by extensive library of digital support collateral    
  • See the P9025AC on SchemeIt™ online schematic drawing tool

P9038-R-EVK Evaluation Board

P9038-R-EVK is a turnkey 5-Watt, Qi-compliant wireless power transmitter reference kit for fast prototyping and design integration. The kit consists of an easy-to-use reference board and comprehensive support collateral that significantly eases design-in effort and minimizes time-to-market. An associated layout module enables direct instantiation on to a system board, while an optimized and fully-tested Bill-of-Materials (BOM) takes the guess-work out of component selection. The P9038-based solution is well-suited for a wide range of applications, including PC peripherals, furniture, medical devices, and other portable devices still hindered by traditional contact-based charging bases or cables. 

Features
  • WPC 1.1.2 (Qi) compliant for interoperability w/ other devices    
  • Compact form factor for fast prototyping    
  • Layout module provided for direct copy to system board    
  • 2-layer PCB reference layout and fully-tested BOM (check BOM)    
  • 4.5V to 6.9V input, designed for 5W output on the receiver side    
  • Integrated power stage for low BOM / mfg. cost and small PCB area    
  • Input in-rush control prevents surges with inexpensive power adapters    
  • High-quality transmitter coil by Wurth Elektronik  
  • Kit contains: reference board and USB cable    
  • See the P9038 on SchemeIt™ online schematic drawing tool    
  • Supported by extensive library of digital support collateral

Eval Boards

P9023-EVK

P9023-EVK for Enhanced Dual-mode Wireless Power Receiver demonstrates the features and performance of the P9023 wireless power receiver solution for the WPC mobile device with RX-A Coil. Using an intuitive top-level layout and control, P9023-EVK simplifies the user experience to emphasize the impressive level of integration and abundance of useful features that this device offers.

Features
  • P9023 CSP Demo Board with 1mm RX-A coil
  • 4-layer PCB with 1 oz. copper traces
  • USB to I2C hardware converter for PC connectivity
  • EEPROM to store and load start-up script/firmware
  • Software tool to monitor operation, settings control and R/W EEPROM
  • LED status indicators
Part NumberDescriptionData Sheet



Loading First Previous Next Last

P9035A-EVK

P9035A-EVK demonstrates the features and performance of the P9035A wireless power charging solution for base station with 5V input voltage and Tx-A11 coil transmitter. The design allows detailed signal inspection of different nodes using various testing points. The evaluation module is a stand-alone application; all it needs is a 5V/1.2A DC power adapter and a WPC certified power receiver.

Features
  • Input voltage range: 4.75V ~ 5.25V
  • Output power: peak power up to 5W
  • With 5V/1.2A input adapter, peak power at receiver end is greater than 4W
  • Peak Efficiency (DC in to DC out): 72%
  • Status indication LEDs and buzzer
  • System monitoring function enabled by firmware and GUI software
  • Easy firmware update via USB and I2C.

P9036A-EVK Evaluation Board

P9036A-EVK demonstrates the features and performance of the P9036A wireless power charging solution for base stations with a Tx-A6 coil transmitter. The three-coil transmitter system enables a large active power area with high efficiency transfer and enables power to only one coil at a time when the Receiver is detected. The design allows detailed signal inspection of different nodes using various testing points. The evaluation module is a stand-alone application; all it needs is a 12V/1A DC power adapter and a WPC certified power receiver.

Features
  • Input voltage range: 4.75V ~ 5.25V
  • Output power: peak power up to 5W
  • With 5V/1.2A input adapter, peak power delivered at receiver end is greater than 4W
  • Peak Efficiency (DC in to DC out): 72%
  • Status indication LEDs and buzzer
  • System monitoring function enabled by firmware and GUI software
  • Easy firmware update via USB and I2C

P9036-EVK Evaluation Board

P9036-EVK demonstrates the features and performance of the P9036 wireless power charging solution for base stations with a TX-A6 coil transmitter. The three coil transmitter system enables a large active power area with high-efficiency transfer and enables power to only one coil at a time when the receiver is detected. The board provides numerous test points to allow detailed signal inspection access at different nodes of the circuit to better understand the key functionality of the system. The evaluation module is a stand-alone application; all it needs is a 12V/1A DC power adapter and a WPC certified power receiver.

Features
  • Free positioning Tx-A6 3-coil charging system
  • Input voltage range: 11.5V ~ 15V
  • Output power up to 5W
  • Efficiency up to 70% 
  • Status indication LEDs
  • Firmware which enables system monitoring
  • Easy programmability by I2C
  • Wireless Charging active area - 1200mm2
  • WPC compatibility
  • Foreign Object Detection (FOD) and indication


Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Integrated Device Technology (IDT)
  • Semiconductors|Integrated Circuits|IC-RF