|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » IDT (Integrated Device Technology) » 9FGVxxx / 9DBVxxx PCI Express® Timers - IDT
NEWEST Products
IDT 9FGVxxxx / 9DBVxxxx PCI Express® Timers

IDT 9FGVxxx / 9DBVxxx PCI Express® Timers

Integrated Device Technology 9FGVxxx / 9DBVxxx PCI Express® Timers comprise the world's lowest-power PCI Express timing family. These IDT buffers and synthesizers offer unprecedented power savings and integration for communications, computing, and consumer markets. IDT 9FGV0xxx synthesizers and 9DBVxxx buffers consume less than 50mW of power - less than one-tenth the power required by previous solutions. The ultra-low power consumption reduces heat dissipation to ease cooling requirements in large-scale cloud computing applications. These clock synthesizers and buffers are available with either integrated or external termination on the differential outputs. All of these IDT devices meet PCIe Gen 1, Gen 2, and Gen 3 performance requirements, allowing for long-lifecycle designs that customers can re-use through several generations of their products. Most members of this new timing family feature a selectable SMBus address so that multiple devices can seamlessly share the same SMBus segment without the cumbersome additional logic that is often required with other solutions.

Shared Features
  • Consumes less than 50mW of power
    • Less than one-tenth the power required by previous solutions
  • Available with either integrated or external termination on the differential outputs
    • External termination provides maximum flexibility when working in a non-homogenous timing environment
    • Internal termination provides the most space savings and lowest discrete component count when working in a homogenous timing environment with 100Ω differential transmission lines
  • Meets PCIe Gen 1, Gen 2, and Gen 3 performance requirements
    • Allows for long-lifecycle designs customers can re-use through several generations of products
  • Most feature a selectable SMBus address
  • Available in 4x4mm, 5x5mm, and 6x6mm QFN packages
Applications
  • Communications
  • Computers
  • Consumer Goods
Part NumberPackage / CaseNumber of OutputsMax Output FreqData Sheet
Loading First Previous Next Last


9DBVxxx Block Diagram

9DBV Block Diagram
9FGV0xxx Block Diagram

9FGV Block Diagram
  • IDT (Integrated Device Technology)
  • Semiconductors|Integrated Circuits|IC-Clock & Timer