|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » IDT (Integrated Device Technology) » 8P34S LVDS Clock Fanout Buffers - IDT
NEWEST Products
IDT 5V49EIntegrated Device Technology 8P34S High Performance LVDS Clock Fanout BuffersE EEPROM Programmable Clock Generators

IDT 8P34S High Performance LVDS Clock Fanout Buffers

Integrated Device Technology 8P34S High Performance LVDS Clock Fanout Buffers are a family of clock fanout buffers that accept a clock or data signal input, and duplicate (fan out) that signal to provide a high-quality clock or data signal to multiple devices within the system. The devices' low 1.8 V supply voltage enables designers to reduce power consumption without sacrificing performance - allowing for higher board densities and lowering energy and cooling costs. The 8P34S family supports up to 12 outputs and is pin-to-pin compatible with higher-voltage versions, making them ideal for use in complex, low-noise, high-speed clock designs found in wireless and wireline communications, advanced computing, and networking applications.

Features
  • Low skew, low additive jitter LVDS output pairs
  • Differential clock input pair(s)
  • Differential CLK, nCLK pair can accept the following differential input levels: LVDS, CML
  • Maximum input clock frequency: 1.2GHz (maximum)
  • Low additive phase jitter, RMS; fREF = 156.25MHz, VPP = 1V,  12kHz- 20MHz: 39fs, 41fs, or 42fs (typical)
  • Full 1.8V supply voltage
  • Lead-free (RoHS 6), VFQFN packaging
  • -40°C to 85°C ambient operating temperature
Applications
  • Wireless and wireline communications
  • Advanced computing
  • Networking
Functional Block Diagram
Functional Block Diagram

Part Number Multiply / Divide Factor Package / Case Supply Current Data Sheet





Loading First Previous Next Last
eNews
  • Integrated Device Technology (IDT)