|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » IDT (Integrated Device Technology) » IDT 8546-01 Low Skew, 1-to-6 Crystal-to-LVDS Fanout Buffer
NEWEST Products
IDT 8546-01 Low Skew, 1-to-6 Crystal-to-LVDS Fanout Buffer

IDT 8546-01 Low Skew, 1-to-6 Crystal-to-LVDS
Fanout Buffer

Integrated Device Technology 8546-01 is a low skew, high performance 1-to-6 Crystal Oscillator-to-LVDS fanout buffer. IDT 8546-01 has selectable crystal, single-ended, or differential clock inputs. The single-ended clock input accepts LVCMOS or LVTTL input levels and translate them to LVDS levels. The CLK1, nCLK1 pair can accept most standard differential input levels. The output enable is internally synchronized to eliminate runt pulses on the outputs during asynchronous assertion / deassertion of the clock enable pin. Guaranteed output and part-to-part skew characteristics make the 8546-01 ideal for applications demanding well-defined performance and repeatability.

Features
  • Six 3.3V or 2.5V LVDS outputs
  • Selectable crystal oscillator, differential CLK1, nCLK1 pair or LVCMOS/LVTTL clock input
  • CLK1/nCLK pair can accept the following differential input levels: LVPECL, LVDS, LVHSTL, HCSL
  • Maximum output frequency: 266MHz
  • Crystal frequency range: 14MHz - 40MHz
  • Output skew: 55ps (maximum)
  • Part-to-part skew: 600ps (maximum)
  • Propagation delay: 2.45ns (maximum)
  • Full 3.3V or 2.5V supply mode
  • -0°C to 70°C ambient operating temperature
  • Available in lead-free (RoHS 6) package
  • Integrated Device Technology (IDT)
  • Semiconductors|Integrated Circuits|IC-Clock & Timer