|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Honeywell Sensing & Control » Honeywell SL353 Series Digital Hall-Effect Sensor ICs |Mouser
NEWEST Products

Honeywell Digital Hall-Effect Sensor Ics - SL353 Series

View Product List

Additional Resources:
     Datasheet
    Product Training Module

Honeywell SL353 Series
Digital Hall-Effect Sensor ICs

Honeywell offers the SL353 Series Micropower Omnipolar Digital Hall-Effect Sensor ICs that are operated by the magnetic field from a permanent magnet or an electromagnet. These devices are small, versatile and provide low-power sensing for a variety of battery-operated and mobile equipment. Since Honeywell's SL353 Digital Hall-Effect Sensor ICs respond to North or South poles, it is not necessary to identify the sensor's magnet polarity, which reduces system costs and allows easier installation. Honeywell's SL353 Series sensors also offer energy efficiency with a supply voltage as low as 2.2 Vdc, push-pull output that doesn't require an external pull-up resistor, non-chopper stabilization design which eliminates noise, and two duty cycle configurations, the SL353HT and SL353LT, that offer a high and low duty cycle, respectively, to accommodate applications with high and low switching speeds. These sensitive devices also use BiCMOS (Bipolar Complementary Metal Oxide Semiconductor) technology and a timing circuit that monitors the amount of time the sensor is on, significantly reducing average current consumption.

FEATURES
  • Versatility - omnipolar capability
  • Temperature stability
  • Sub-miniature size
  • Price competitive
  • Reduces total system costs
  • Reduces manufacturing costs
  • Supplied on tape and reel
  • RoHS compliant and meets Directive 2002/95/EC
APPLICATIONS
  • Motion control
  • Lid closure detection
  • Presence-absence
  • Metering
  • Displacement sensing
PART NUMBERS:

SL353LT
  • Ultra low-power sensing (1.8 µA, 2.8 Vdc)
  • Minimizes PCB (Printed Circuit Board) space, part count, and cost for entire application
  • Subminiature SOT-23 packaging
  • Omnipolar sensing
  • Shortest active mode time and lowest average current in its class
  • Very low duty cycle (0.013% typical)
SL353HT
  • High duty cycle (13% typical)
  • Lower current (0.33 mA typical) than standard Hall-Effect sensor ICs
  • Designed for applications requiring high switching speed
  • Subminiature SOT-23 package size


SL353 Series
  • Honeywell Sensing & Control
  • Semiconductors|Sensors