Home » NEWEST Products » New by Manufacturer » Honeywell Sensing & Control » MICRO SWITCH V15W Watertight Switches - INACTIVE
NEWEST Products
MICRO SWITCH™ V15W Series Watertight Miniature Switches

MICRO SWITCH™ V15W Series
Watertight Miniature Switches

Honeywell MICRO SWITCH™ V15W Series Watertight Miniature Basic Switches are designed for challenging environments subject to dust and wash-down. These switches are ideal for harsh-duty applications requiring accurate long-lasting repeatability in a compact and lightweight package. The series features IP67 degree of protection. A wide range of actuator options offers design flexibility. Applications for the Honeywell MICRO SWITCH™ V15W Watertight Miniature Switches include food packaging, plants, forklifts, commercial buses, and golf carts.

Features
  • Degree of protection: IP67 (except terminal parts) to operate under difficult environmental conditions
  • Wide current range: 0.1 A, 5 A, 10 A
  • SPDT, SPNO, and SPNC options
  • For engineering design flexibility, the V15W Series features a variety of straight, roller, simulated roller, and special actuators to choose from
  • Pre-leaded wires for easy installation
  • Special terminations available upon request
  • Gold contacts available
  • Wide temperature range
  • Metric or USA mounting holes
  • Long mechanical/electrical service life
  • Global approvals: UL, cUL, ENEC, and CQC for reliable and consistent performance within a range of conditions
  • RoHS compliant
Applications
  • Industrial
  • Appliances
  • Communication equipment
  • Computers
  • Electric tools
  • Electromechanical timers
  • HVAC wall controls
  • Instrumentation
  • Mechanical cam assemblies (timers)
  • Office equipment
  • Valves
  • Vending machines
  • Transportation
  • Automotive, truck, and boat wire harnesses
  • Lock modules for tail-gate/trunk
  • Sub-assemblies for convertible roofs
  • Tank and hood latch detection
  • Medical
  • Chair lifts
  • Foot pedal controls
  • Medical and hospital beds
  • Honeywell Sensing & Control
  • Industrial|Medical
  • Electromechanical|Switches