|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose PS2 Heavy Duty Power Connectors
NEWEST Products
Hirose Logo

Hirose PS2 Heavy Duty Power Connectors

Hirose PS2 Series Heavy Duty Power Connectors combine two different current capacity power contacts and signal contacts to provide power connections and signal control between power rectifier units. The design includes high-current, low-current, and signal contacts with current ratings up to 200A, 50A, and 2.5A respectively. Designers can arrange power contacts to connect in 3-stage sequence. PS2 Series connectors can be mated/unmated with power applied through the low current contacts for up to 50 insertions/removals in an operating temperature range of -55ºC to 125ºC. The PS2 design ensures signal contacts will not deform during mating, and the floating screws used to mount the plug or receptacle assemblies increase self-alignment within ±0.5mm.


Features
  • Sequential power connection
  • Live line connection (low current contacts)
  • Protection against contact deformation
  • Crimp termination
  • Threaded termination
  • Self-alignment when mating
Applications
  • Uninterruptible power supplies (UPS)
  • Power supplies for base stations, electric cars
  • Power supplies of semiconductor manufacturing machines, electrical generators and other large-current power supplies

 Ratings
 (High Current Contacts)

Voltage Rating
 125V AC/DC
Current rating  200A(AWG #0) With bus bar
 150A(AWG #0) Without bus bar
 150A(AWG #4) With bus bar
 100A(AWG #4) Without bus bar

 Ratings
 (Low Current Contacts)

 Voltage Rating
 600V AC/DC
Current rating  50A(AWG #8)
 40A(AWG #10)

 Ratings
 (Signal Contacts)

 Voltage Rating
 125V AC/DC
Current rating  2.5A (AWG#20~22)
 2A (AWG #24)

Hirose PS2 Series Heavy Duty Power Connectors Power Contacts

Hirose PS2 Series Heavy Duty Power Connectors Power Contacts 3 Stage
  • Hirose Electric
  • Connectors|Connector-Rectangular Power