|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose ZX80 Series Micro-USB Connectors | Connectors
NEWEST Products
Hirose Electric ZX80 Series

Hirose ZX80 Series
Micro-USB Connectors

Hirose designed the ZX80 Series Micro-USB Connectors to be 60% smaller than the standard Mini-B Connectors, and allow high-speed data transfer of 480Mbp. The highly durable Hirose ZX80 Series Micro-USB Connectors have a 1A current rating, operating temperature range of -30⁰C to 85⁰C, 10,000 mating cycles, UL94V, and comply with physical, electrical, and environmental requirements of USB 2.0 standard. The cradle-style Micro-B Receptacle features a unique lock construction to ensure high durability while providing easy insertion/disconnection.

Features
  • 60% smaller than the standard Mini-B Connectors
  • High-speed data transfer of 480 Mbps
  • Unique contact and lock configuration assures high durability while maintaining easy insertion / disconnection.
  • Tactile "click" sensation confirms corresponding Hirose connectors are fully mated
  • Complies with the Micro-USB standard (USB 2.0)

Applications
  • Mobile Phones
  • PDA
  • Portable music players
  • Digital cameras
  • Digital camcorders
  • Digital audio players
Specifications
  • No. of Positions: 5
  • Current Rating (Amps) (Max.): 1A per contact
  • Capacitance: 2pF max.
  • PCB Mount Type: SMT, Through-hole
  • Contact Mating Area Plating: Gold
  • Terminal Pitch (mm): 0.65
  • Contact Spacing (mm): 0.65
  • Operating Temperature Range: -30ºC to 85ºC
  • Insertion Force: 35N max.
  • Removal Force: 8N max.
  • Termination Style: Soldering
  • Connector Type: Board mounting/Cable
  • Mating/Unmating Cycles: 10,000

  • Hirose Electric
  • Connectors|USB