|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose ZX360 Micro USB 3.0 Connectors
NEWEST Products

Hirose Micro USB 3.0 Connectors

ZX360 Series


Hirose ZX360 Series Micro USB 3.0 Connectors are designed with a data transmission speed up to 5Gbps, enabling seamless data transfer rates and and uncompressed transmission of High Definition movies and pictures. The structure of the connector is in two joined sections. The first section features a USB 2.0 interface to allow for a power charge connection and the other is the USB 3.0 for Superspeed transmission. Hirose has designed the ZX360 Series Micro USB 3.0 Connectors with an innovative plug that allows the cable to be soldered internally to a small PCB, instead of directly on to the contacts. This reduces the mechanical stress applied to the contacts.

Learn More About Hirose Connectors for Portable Device Applications



Hirose Micro USB 3.0 Connectors

Features:
  • Data transmission speeds to 5Gbps
  • Stainless Steel shield
  • 1A current rating, current capacity increase to 900 mA
  • 10,000 mating cycles
  • 30Vac voltage rating
  • Backward compatible with micro USB 2.0
Applications:
  • Small handheld devices -
    • medical equipment
    • measuring equipment
    • MP3 players
    • Notebooks
Micro USB 3.0 Part Selector
Micro-B Plug Assembly Hirose Micro-B Plug Assembly








Micro-B Receptacle, Right Angle Hirose Micro-B Receptacle









Micro-B Plug Shield


















  • Hirose Electric
  • Circuit Protection|Connector-Automotive