Hirose Electric U.FL Series SMT Coaxial Connector
Hirose Electric offers an SMT Coaxial Connector , U.FL series, that is ultra small, lightweight, and low profile (1.9mm or 2.4mm mated height) with frequencies of up to 6GHz to meet the requirements of a wide variety of miniature equipment. The Hirose SMT Coaxial Connector features a user-friendly tactile lock for mating and a simple disconnect tool.
Features
- Nominal mated height of 1.9 or 2.4mm (Max. 2.0 or 2.5mm)
- Small mounting area with the receptacle occupying an area of 7.7mm2
- Lightweight with the receptacle weighing 15.7 mg
- High frequency performance to meet requirements of a wide variety of miniature devices
- Automatic board placement - receptacles can be placed with vacuum nozzles of the automatic placement equipment
- Assures secure and stable connections with standard ultra-fine coaxial (fluorinated resin insulated) cable of 0.81mm diameter (single braid shielding)
- Simple connector mating / unmating using available extraction tool assures correct disconnection of the plug and receptacle
- Tactile "click" sensation confirms fully mated condition, assuring complete electrical and mechanical connection
Applications
- Cellular phones
- PHS
- Mobile phones
- Wireless communication devices
- Electronic measuring instruments
- GPS
- Wireless LAN
- Bluetooth devices
- Any application requiring high frequency transmission using small coaxial connectors
|
|
Mechanical Specifications
- Nominal characteristic impedance: 50 ohms
- Contact resistance: At 10 mA max.
- Center : 20 m ohms max.
- Outer : 10 m ohms max.
- Insulation resistance: 500 M ohms min. at 100 V DC
- Operating Temperature Range: -40ºC to +90ºC
- Storage Temperature Range: -30ºC to +70ºC
- Operating Humidity: 90% RH max.
- Storage Humidity: 90% RH max.
- Insulation resistance: 500 M ohms min. at 100 V DC
- Durability (Mating/Unmating with corresponding plug):
- Center: 25 m ohms max.: 30 cycles
- Outer: 15 m ohms max.: 30 cycles
- Vibration: No electrical discontinuity of 1μs min. with a frequency of 10 to 100 Hz, single amplitude of 1.5mm, acceleration of 59m/s2, for 5 cycles in the direction of each of the 3 axis
- Shock: No damage, cracks or parts dislocation with an acceleration of 735 m/s2, 11ms duration, sine half-wave waveform, 3 cycles in each of 3 axis
- Salt spray: No excessive corrosion with 5% salt water solution for 48 hours
Electrical Specifications
- Frequency Range: DC to 6GHz
- Withstanding voltage: No flashover or insulation breakdown at 200 V AC / 1 minute
Physical Specifications
- Shell: Phosphor bronze with silver-plated finish
- Male center contact: Brass with gold-plated finish
- Female center contact: Phosphor bronze with gold-plated finish
- Insulator:
- Plug: PBT, UL94V-0
- Receptacle: LCP, UL94V-0
|
| Part Number |
Description |
Diameter |
Length |
Cable Type |
Color |
|
|
U.FL SMT Coxial Cable |
.081 mm |
200 mm |
04 Coax |
White |
|
|
U.FL SMT Coxial Cable |
1.37 mm |
100 mm |
088 Coax |
Black |
|
|
U.FL SMT Coxial Cable |
1.32 mm |
500 mm |
066 Coax |
Gray |
|
|
U.FL SMT Coxial Cable |
1.37 mm |
1000 mm |
088 Coax |
Black |
|
|
U.FL SMT Coxial Cable |
.081 mm |
100 mm |
04 Coax |
White |
|
|
U.FL SMT Coxial Cable |
1.37 mm |
500 mm |
088 Coax |
Gray |
|
|
U.FL SMT Coxial Cable |
1.13 mm |
200 mm |
068 Coax |
Gray |
|
|
U.FL SMT Coxial Cable |
1.13 mm |
500 mm |
068 Coax |
Gray |
|
|
U.FL SMT Coxial Cable |
1.37 mm |
200 mm |
088 Coax |
Black |
|
|
U.FL SMT Coxial Cable |
1.13 mm |
1000 mm |
068 Coax |
Gray |
|
|
U.FL SMT Coxial Cable |
1.37 mm |
100 mm |
088 Coax |
Gray |
|
|
U.FL SMT Coxial Cable |
.081 mm |
100 mm |
04 Coax |
White |
|
|
U.FL SMT Coxial Cable |
1.32 mm |
100 mm |
066 Coax |
Gray |
|
|
U.FL SMT Coxial Cable |
1.37 mm |
200 mm |
088 Coax |
Gray |
|
|
U.FL SMT Coxial Cable |
1.32 mm |
200 mm |
066 Coax |
Gray |
|
|
U.FL SMT Coxial Cable |
1.13 mm |
100 mm |
068 Coax |
Gray |
|
|
U.FL Plug Extraction Tool |
N/A |
N/A |
N/A |
N/A |
|
|
U.FL SMT Receptacle |
N/A |
N/A |
N/A |
N/A |
|
|
U.FL SMT Receptacle |
N/A |
N/A |
N/A |
N/A |
| U.FL-PR-SMT-2.5-1(10) |
U.FL SMT Plug |
N/A |
N/A |
N/A |
N/A |
|
View Products List
Additional Resources:
Datasheet U.FL Series Flyer
|