|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose FX20 Connectors
NEWEST Products
Hirose Electric Logo

Hirose FX20 Series 0.5mm Pitch
Floating Stacking Connectors

Hirose FX20 Series are Floating Stacking Connectors that are highlighted by their 0.5mm pitch and double beam contacts.  The FX20 Series features a double beam structure that provides a minimum of +/- 0.6mm float in the XY directions, a self-cleaning function, vibration resistance, +/- 1.2mm self-alignment for easier mating and a current capacity of 0.5 Amp / pin.  The contacts for both header and receptacle are enclosed in a non-flowable housing for dust protection. The FX20 Series offers 4 stacking heights in 15, 20, 25 and 30mm PCB distance.

Features
  • ± 0.6 mm Min. floating in XY directions
  • Self-cleaning function and vibration resistance with double beam contact
  • Current capacity: 0.5 Amp / pin
  • Available in 15, 20, 25 and 30mm PCB distance
  • Contacts of both header and receptacle are enclosed in the housing for dust protection
  • Non-flowable material penetration to the contacts with capillary action prevention structure
  • RoHS compliant

Floating Range
  • Y Direction: ± 0.6mm
  • X Direction: ± 0.6mm (15 & 25mm Mated Height)
    ± 0.8mm (20 & 30mm Mated Height)
Hirose FX20 Series 0.5mm Pitch Floating Stacking Connectors Diagram
Hirose FX20 Series 0.5mm Pitch Floating Stacking Connectors Dual Contact System

Hirose FX20 Series 0.5mm Pitch Floating Stacking Connectors Header and Receptacle

  • Hirose Electric
  • Connectors|Connector-Rectangular