|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose FH52 FFC/FPC Connectors
NEWEST Products
Hirose Electric FH28 Series 0.5mm FFC/FPC ZIF Connectors

FH52 Series FFC/FPC Connector


Hirose Electric FH52 Series 0.5mm Pitch FFC/FPC Connectors with the 2.0mm board height offer increased retention force with tabs. The FH52 Series features a robust lock structure with unique contact design, a rotating actuator, and are used with 0.3mm thickness FFC/FPC. The board area under the connector is available for PCB patterning. FH52 FFC/FPC Connectors are available in 8, 11, 12, 15, 18, 25, 28, 40, 50, and 60 contact positions and the flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles on automatic equipment.

Features
  • Increased FPC/FFC retention force with tabs
  • Robust lock structure with unique contact design
  • Board area under the connector is available for PCB patterning
  • Board placement with automatic equipment
  • RoHS compliant, Halogen-free product
Applications
  • Displays
  • Computers
  • Medical
  • Cameras
Specifications
Current Rating(Amps)(Max.)
  0.5
PCB Mount Type
  SMT
Contact Mating Area Plating
  Gold
Terminal Pitch (mm)
 0.5
Operating Temperature Range (degrees C)
  -40 to 85
FPC Thickness (mm)
  0.3
Connector Type
  Board mounting
Contact Gender
  Female
No. of Positions  8,  11,  12 , 15,  18,  25,  28,  40,  50,  60
Mounted Height (mm)
  2.00

Layout Example - 60 position connector

Hirose Electric FH52 Series Dimensions

Hirose FH52 Series Connector Insertion Video



FH52 Series FFC/FPC Connector

View Product List

Additional Resources:
Datasheet
View all Hirose FPC Connectors


  • Hirose Electric
  • Connectors|Connector-SMT, FFC/FPC