|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose Electric FH41 & FH48 0.5mm Pitch FFC/FPC Connectors
NEWEST Products
Hirose Electric Logo

FH41 & FH48 0.5mm Pitch FFC/FPC Connectors

High-Speed Serial Interface Technology for Image Transmission

Hirose Electric FH41 & FH48 Series 0.5mm Pitch FFC/FPC Connectors support high-speed serial interface technology for picture transmission and next-generation chip V-by-One® HS by THine. The FH41 and FH48 Series feature an exclusive GND terminal design, impedance-matched shield FFC ground contacts, and high-speed transmission rates using a differential impedance of 100Ω±10% (3.75 Gbps max.). Highly reliable mechanical and electrical connections are achieved using Hirose Electric's proven design features including precise FFC/FPC positioning, flip-lock rotating actuator, durable construction, and tactile confirmation lock to assure a secure connection. FH41 & FH48 Series 0.5mm Pitch FFC/FPC Connectors are offered as right angle and vertical connectors respectively with the FH48 Series utilizing the same FFC as the horizontal FH41 Series connectors.

Features and Benefits

  • Compatibility with impedance control, shield FFC
  • GND exclusive terminal
  • Reliable connection operation
  • Available for connection with impedance control, shield FFC
  • High-speed transmission rates up to 3.75 Gbps max.
  • Robust lock structure
  • FFC positioning mechanisms for highly reliable connections


  • Flip-Lock rotating actuator assures reliable mechanical and electrical connection with FPC
  • Flat upper surface and tape and reel packaging facilitate vacuum pick-up and placement
  • Halogen-free as defined by IEC61249-2-21
  • RoHS compliant

Electrical Specifications Measurement
Conditions / Remarks
Current Rating (Max.)
0.5 A
When passing the current through all of the contacts, use 70% of the rated current.
Voltage rating
50 Vrms AC
Insulation resistance 500 MΩ min.
100 V DC
Withstanding voltage No flashover or insulation breakdown 150 Vrms AC / one minute
Contact resistance 100 mΩ max.
* Including FFC conductor resistance
1 mA, AC max (AC: 1kHz)
Durability Contact resistance: 100 mΩ max.
No damage, cracks, or parts dislocation
20 cycles
Vibration
No electrical discontinuity of 1μs or longer
Contact resistance: 100 mΩ max.
No damage, cracks, or parts dislocation
Frequency: 10 to 55 Hz, single amplitude of 0.75mm, 10 cycles in each of the 3 directions
Shock
No electrical discontinuity of 1μs or longer
Contact resistance: 100 mΩ max.
No damage, cracks, or parts dislocation
Acceleration of 981m/s 2 6 ms duration, sine halfwave, 3 cycles in each of the 3 axis

Mechanical Specifications
Measurement
Condition/Remarks
Operating temperature range -40 to +85°C Includes temperature rise caused by current flow.
Storage* temperature range
-10 to +50°C

Temperature cycle Contact resistance: 100 mΩ max.
Insulation resistance: 50 MΩ min.
No damage, cracks, or parts dislocation
Temperature : -40°C → +15°C to +35°C → +85°C → +15°C to +35°C
Time: 30 → 2 to 3 → 30 → 2 to 3 minutes
5 cycles
Humidity (Steady state) Contact resistance: 100 mΩ max.
Insulation resistance: 50 MΩ min.
No damage, cracks, or parts dislocation
96 hours at 40°C and humidity of 90 to 95%
Operating humidity range Relative humidity 90% max. (No condensation)
Storage humidity range Relative humidity 90% max. (No condensation)
Resistance to soldering heat No deformation of components affecting performance Reflow: At the recommended temperature profile
Manual soldering: 350°C ±5°C for 5 seconds

* Note: The term "storage" refers to products stored for a long period prior to mounting and use. The operating temperature and humidity range covers the non-conducting condition of installed connectors in storage, shipment or during transportation after board mounting.


Physical Specifications
Measurement Condition/Remarks
PCB Mount Type SMD/SMT Horizontal
Insulator
LCP
UL94V-0
Contacts Phosphor bronze, gold plated
Metal fittings Brass Pure tin reflow plated
Wire Type FPC/FFC

Terminal Pitch (mm)
0.5

Contact Spacing (mm) 0.5
Mounted Height (mm)
2.5
Recommended FPC Thickness (mm)
0.3 ±0.05 mm, Gold plated contact pads (GND plate:t=0.5±0.05mm, tin plating)


Hirose Electric FH40 Series Connectors

Buy Hirose Electric FH41 & FH48 Connectors
View Products List

FH41-Right Angle

The FH41 Series from Hirose Electric are 0.5mm pitch, 2.5mm above the board connectors for shielded FFC . Following the structure of the proven FH28 Series , the FH41 Series achieves high reliability due to the FFC positioning mechanisms and robust lock structure. The FH41 Series features an exclusive GND terminal design considering impedance control, making high-speed transmission possible.

Part Number Description # of Positions
FH41 Series 0.5mm Pitch Right Angle Connector 28
FH41 Series 0.5mm Pitch Right Angle Connector 30
FH41 Series 0.5mm Pitch Right Angle Connector 31
FH41 Series 0.5mm Pitch Right Angle Connector 40
FH41 Series 0.5mm Pitch Right Angle Connector 50
FH41 Series 0.5mm Pitch Right Angle Connector 68


View Products List



FH48-Vertical

The FH48 Series from Hirose Electric are 0.5mm pitch, 2.5mm above the board vertical connectors. The FH48 Series utilizes the same FFC as the horizontal FH41 Series connectors and accepts impedance-matched shield FFC ground contacts. Features include LIF structure FFC tabs to enable high connection reliability.

Part Number Description # of Positions
FH48 Series 0.5mm Pitch Vertical Connector 31
FH48 Series 0.5mm Pitch Vertical Connector 40
FH48-40S-0.5SV
FH48 Series 0.5mm Pitch Vertical Connector 50


View Products List




  • Hirose Electric
  • Connectors|Connector-SMT, FFC/FPC