Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose FH40 0.5mm Pitch FPC Vertical Connectors
NEWEST Products
Hirose Logo


FH40 0.5mm Pitch FPC Vertical Connectors


The Hirose Electric FH40 0.5mm Pitch FPC Vertical Connectors with a strong actuator construction and simple FPC insertion result in a 30% reduction in connection man-hours over conventional FPC connectors in earlier series. Designed to provide a reliable mechanical and electrical connection with the FPC even in rough operating environments, the FH40 Series 0.5mm connectors feature Hirose's innovative actuator form enabling the completion of both FPC insertion~ joint in the same motion, side catcher to ensure accurate FPC insertion, proven "flip-lock" rotating actuator design with tactile confirmation lock to assure a secure connection, and an unique terminal form to retain the actuator. In addition, these connectors are compatible with the standard 0.3mm thick FPC and have a 5.8mm above the board height. See more Hirose FFC/FPC options

Features
  • Reduction in connection man-hours
    (a 30% reduction compared to Hirose's earlier series)
  • Unique actuator form enables the completion of both FPC insertion ~ joint in the same motion
  • Side catcher for FPC positioning ensures accurate
    FPC insertion
  • Unique terminal form retains the actuator, even under rough operatiing conditions
  • Proven Flip-Lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel
  • Accepts standard 0.3mm FPC thickness
  • Flat upper surface and tape and reel packaging facilitate vacuum pick-up and placement
  • Halogen-free as defined by IEC61249-2-21
  • RoHS compliant

Applications
  • Car navigation
  • Car audio
  • Notebook PCs
  • DVD players
  • LCD
  • LCD TV
  • PDP
  • Digital TV
  • PPC
  • Peripheral equipment
Car Navigation

Electrical Specifications
  • Current Rating (max.): 0.5 A
  • Voltage Rating: 50 Vrms AC
  • Withstanding voltage: No flashover or insulation breakdown at 150 Vrms AC / one minute

Mechanical Specifications
  • Operating temperature range:
    -40 to +85°C
  • Operating humidity range: Relative humidity 90% max. (No condensation)
  • Insulation resistance: 500 MΩ min. at 100 V DC
  • Contact resistance: 100 mΩ max. at 1 mA, AC max (AC: 1kHz) including FPC and FFC conductor resistance
  • Shock: No electrical discontinuity of 1μs or longer at an acceleration of 981m/s 2 6 ms duration, sine halfwave, 3 cycles in each of the 3 axis
  • Humidity (Steady state): Contact resistance: 100 mΩ max.at 96 hours at 40°C and humidity of 90 to 95%
  • Durability:
    • 20 cycles
    • Contact resistance: 100 mΩ max. No damage, cracks, or parts dislocation

Physical Specifications
  • Insulator: LCP, UL94V-0
  • Contact: Phosphor bronze, gold plated
  • Recommended FPC Thickness:
    0.3 ±0.05 mm, Gold plated contact pads

Part Number Description # of Contacts
FH40-10S-0.5SV FH40 Series 0.5mm Pitch FPC Vertical Connector 10
FH40-20S-0.5SV FH40 Series 0.5mm Pitch FPC Vertical Connector 20
FH40-24S-0.5SV FH40 Series 0.5mm Pitch FPC Vertical Connector 24
FH40-30S-0.5SV FH40 Series 0.5mm Pitch FPC Vertical Connector 30
FH40-40S-0.5SV FH40 Series 0.5mm Pitch FPC Vertical Connector 40
FH40-45S-0.5SV FH40 Series 0.5mm Pitch FPC Vertical Connector 45
FH40-50S-0.5SV FH40 Series 0.5mm Pitch FPC Vertical Connector 50
FH40-60S-0.5SV FH40 Series 0.5mm Pitch FPC Vertical Connector 60
FH40-64S-0.5SV FH40 Series 0.5mm Pitch FPC Vertical Connector 64

Hirose FH40 Series 0.5mm FPC Vertical Connector


View Products List














  • Hirose Electric
  • Display Technology
  • Connectors|Connector-Rectangular