|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose FH28 FFC/FPC Connectors
NEWEST Products


Hirose Electric FH28 Series 0.5mm FFC/FPC ZIF Connectors FH28 Series FFC/FPC Connector

Hirose Electric FH28 Series 0.5mm FFC/FPC ZIF Connectors provide a 2.5mm board height. They feature precise FFC/FPC positioning, a rotating actuator, strong retention force, and are used with 0.3mm thickness FFC/FPC. Hirose Electric FH28 Series 0.5mm FFC/FPC Connectors are available in 20, 40, 50, 55, 60, 68 & 80 contact positions and the flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles on automatic equipment. Ideal for LCD, PDP, notebook computers, HDD, video and audio equipment, OA equipment, and other devices requiring high reliability ZIF connection of FFC/FPC.

Hirose Electric FH28 Series 0.5mm FFC/FPC ZIF Connectors

View Product List
View Hirose FH29 Connectors
Specification Chart
Characteristic
Specifications
Current Rating(Amps)(Max.)
0.5
PCB Mount Type
SMT
Contact Mating Area Plating
Gold
Terminal Pitch (mm)
0.5, 1
Contact Spacing (mm)
0.5, 1
Operating Temperature Range (degrees C)
-40 to 85, 95
FPC Thickness (mm)
0.3
Connector Type
Board mounting
Contact Gender
Female
Remarks
FPC/FFC
Mounted Height (mm)
2.55
Variations
FH28
FH28E
FH28H
Standard
Extended Metal Fitting
Extended Metal Fitting with space saving actuator
View diagram slide of variations


  • Hirose Electric
  • Connectors|Connector-SMT, FFC/FPC