Features
-
1.2 mm pitch, 1.4 mm height, low profile connector
-
"Swing lock"; Both positive and friction locks are provided for cable pull force resistance
-
High current capability; 2.5 Amps (2 pos. with AWG#28 cable)
-
Solder wicking prevention
-
High contact lance strength
-
0.5 to 0.63 mm dia., AWG#30 to 28 cable is applicable
-
RoHS compliant
Applications
-
Mobile Phones
-
Industrial Robots
-
LCD TVs
-
LED Lighting
-
Digital Cameras
-
Notebook PCs
-
Modules
-
LED module
-
Touch panel
-
Small sized battery
-
Small sized motor
|
|
Physical Specifications
-
Housing:
-
Header: LCP, UL94V-0, Black
-
Socket: PBT, UL94V-0, Black
-
Header Contact: Brass with Tin-plated over Nickel under plating finish
-
Metal Fitting: Brass with Tin-plated over Nickel under plating
-
Applicable Cable: AWG#28 to 30, φ 0.5 to 0.63 mm
Electrical Specifications
-
Rated Current:
-
2 positions: AWG#28: 2.5 Amps, AWG#30: 1.5 Amps
-
3 positions: AWG#28: 2.0 Amps, AWG#30: 1.5 Amps
-
Rated Voltage: 50 V AC / DC
-
Insulation Resistance: 100 M Ω MIN. (100 V DC)
-
Withstanding Voltage: 500 V AC for 1 minute
Mechanical Specifications
-
Operating Temperature: - 35⁰C to + 85⁰C
-
Contact Resistance: 10 m Ω MAX. at 20 mV, 1 mA
-
Durability: 30 cycles (Insertion / Withdrawal)
|