Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose DF50 1mm Pitch W2B Positive Lock Connectors
NEWEST Products

Hirose Electric Logo

DF50 Series 1mm Pitch W2B Positive Lock Connectors

Hirose's DF50 Series features 1mm Pitch Wire to Board (W2B) Positive Lock Connectors that are designed for durable performance in industrial applications requiring more strength and reliability. The metal lock provides a positive tactile click ensuring the connector is fully engaged for a complete electrical and mechanical connection. The lock is centered on the housing to avoid uneven locking and cable entanglement, which can occur with side locks. The DF50 housings are constructed with thicker and more robust walls to prevent cracking. The long insertion depth and blade contacts prevent damage against wrenching forces. High contact reliability is achieved with gold plating and a long effective mating length. Contacts are securely held in place even when high forces are applied to the cable through a robust and reliable lance structure.

  DF50 Series 1mm Pitch W2B Positive Lock Connectors

View Products List

Features
  • Positive lock provides clear tactile click and secure mating - Thanks to the structure at the base of the terminal contacting at the same time as the lock engages, there is a clear tactile click engagement, which enables secure mating.
  • Resistant to wrenching forces -The thick and durable housing offers enhanced strength against wall breakage. The deep mating and housings pressed against each other also enhance the strength of the structure against stress.
  • Robust and reliable lance structure- The crimping terminal receiving the lance on both surfaces helps enhance the lance strength.
  • Adsorption area is secured - Although compact in size, a sufficient adsorption area is secured and automatic implementation is possible without an adsorption cap. (* Adsorption cap specification is also available on request).
  • Available for coating external diameter 0.9mm, AWG#28 - Although a 1mm pitch, it's also compatible with 0.9mm, UL1061-AWG#28 cable (Ø0.127∞7)
  • Contact pitch: 1.0mm
  • Number of positions:
    • Double-row: 20, 30, 40, 50
    • Single-row: 2 to 16
Clear tactile click and secure mating


Resistant to Wrenching Forces 
  Robust and Reliable Lance Structure
Hirose DF50 Product Specifications
Hirose DF50 Product Specifications
Hirose DF50 Materials
Hirose DF50 Materials
 




  • Hirose Electric
  • Connectors|Headers