|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose DF40 Connectors
NEWEST Products

DF40 Series 0.4mm Contact Pitch
Board-to-Board / Board-to-FPC Connectors

The Hirose DF40 Series 0.4mm Contact Pitch Board-to-Board / Board-to-FPC Connectors offer a space savings with the world's shortest depth of 3.38mm (0.4mm contact spacing and 1.5mm height). The DF40 Series allows high density of board-mounted components making the connectors ideally suited for small device applications such as mobile phones, digital cameras (DSC), digital video cameras (DVC), and other portable equipment. Despite the connectors' small size and low profile, the contacts provide strong contact forces and long contact wipe (0.45mm), guaranteeing reliable electrical and mechanical performance. The connectors will self-align within 0.33mm. A positive "click" sensation confirms correct insertion and connection of all contacts. Other features of the Hirose DF40 Series 0.4mm Contact Pitch B2B/B2FPC Connectors are built-in shock absorption, solder wicking prevention, and contact area protection. All DF40 components and materials comply with the requirements of the EU Directive 2002/95/EC.

New! 30, 80- and 90-position versions in the Hirose DF40 Series.

Hirose DF40 Series 0.4mm Contact Pitch Board to Board / Board to FPC Connector

View Products List

Learn More About Intel Edison IoT Development Platform

Features
  • Higher density of the board-mounted components - Extremely small board mounting pattern and low above the- board profile makes the connectors ideally suited for small device applications.
  • Stacking height variation 1.5mm to 4.0mm
  • High contact reliability - Despite connectors small size and low profile the contacts provide strong contact forces and long contact wipe (0.45 mm), guaranteeing reliable electrical and mechanical performance.
  • Large self-alignment distance - The connectors will self-align within 0.33 mm.
  • Confirmation of the fully mated condition - Positive "click" sensation confirms correct insertion and connection of all contacts.
  • Built-in shock absorbing feature - The protrusions and indents in the insulator bodies protect the connectors from failures when exposed to sudden impact.
  • Solder wicking prevention - Nickel-plated barriers provide protection against solder wicking into the contact areas.
  • Contact area protection - External walls protect the exposed contact areas from intrusion of flux or foreign particles.
  • RoHS compliant - All components and materials comply with the requirements of the EU Directive 2002/95/EC.
Applications
  • Cellular phones
  • Digital Video Cameras
  • Digital Still
  • Cameras
  • Portable devices and other small applications requiring reliable board-to-board or FPC-to-board connections
Characteristics
  • No. of Positions: 10, 20, 24, 30, 40, 44, 50, 60, 70, 80, 90, 100
  • Current Rating 0.3 Amps max
  • SMT PCB Mount Type
  • Gold contact mating area plating
  • 0.4mm terminal pitch and contact mating
  • Stack height (mm) 1.5, 2.0, 2.5, 3.0, 3.5, 4.0
  • -35ºC to 85ºC operating temp range
  • Female and male contacts
Hirose DF40 connectors offer decrease in the board occupied area.
Hirose DF40 Connectors offer high contact reliability with effective connection wipe of 0.45mm
Hirose DF40 Product Specifications




  • Hirose Electric
  • Connectors|Connector-Rectangular