Hirose ZX62 Micro-USB Connectors
Hirose Electric ZX62 Series Micro-USB Connectors are extremely small high reliability connectors designed to comply with physical, electrical and environmental requirements of Micro-USB standard (USB 2.0). ZX62 Series Micro-USB Connectors provide a high-speed data transfer rate of 480 Mbps and are 60% smaller than standard Mini-B connectors. The unique contact and lock configuration ensure high durability up to 10,000 cycles as well as easy insertion / disconnection. Available in a wide variety of mounting and termination configurations, designers can use ZX62 Series receptacles and plugs in a wide range of applications. ZX62 Series is especially well-suited for applications such as mobile phones, PDA, portable music players, digital cameras, digital camcorders, and other applications requiring high reliability Micro-B interface connectors.
NEW! The overmolded type for splash resistance version is now available.
|