|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose EM35 Heavy Duty Power Connectors
NEWEST Products
Hirose EM35 Heavy Duty Power Connectors
 Hirose EM35 Heavy Duty Power Connectors

View Product List

Additional Resources

Hirose EM35 Heavy Duty Power Connectors

Hirose EM35 Heavy Duty Power Connectors are designed to meet the growing demand for high powered, high current connectors offering advanced reliability for industrial applications. The EM35 Series features integrated hooks that snap directly onto a standard 35mm DIN Rail, allowing the connector to withstand high mechanical stress. The robust snap-on lock provides secure mating with an audible tactile click to confirm correct engagement. EM35 Heavy Duty Power Connectors incorporate three 50A power contacts and one ground contact. The contacts are arranged in sequence to ensure the ground contact is connected before the power contacts during the mating process. Termination of the crimp contact is quick and easy using standard JIS crimping tools.

  • High current 4 pos. connector (Three-phase power source + ground)
  • Easy crimp termination - Crimp terminals were designed to create terminations that are both easy and uniform
  • Standard tooling available - terminals can be crimped with standard tooling in accordance with JIS C 9711
  • Sequenced mating - Ground terminal makes contact first before power terminals touch
  • One-touch lock is easy to operate - Lock operation can be done by simply snapping the receptacle and plug together.
  • Attachment Styles
    • DIN rail attachment type
    • Snap-on attachment to 35 mm width DIN rail
    • Panel attachment type
  • Ten keying combinations possible - Guide keys prevent incorrect insertions when multiple connectors are used together at the same time
  • Meets approved safety standards - TÜV, UL certified
Performance Specifications
  • Rated current:
    •  50A per contact (50A/3contacts) with AWG#8 or corresponding wire
    • 30A per contact (90A/3contacts) with AWG#10 or corresponding wire
  • Rated Voltage: AC 500V, DC 500V
  • Operating Temperature: - 40˚C to + 125˚C
  • Contact Resistance: 1 mΩ max. at DC 1 A
  • Insulation Resistance: 5000 MΩ min. at DC 500V
  • Durability: 500 cycles at 1 mΩ max.

  • Hirose Electric
  • Connectors