|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose EM-W Series Connectors
NEWEST Products
Hirose EM-W Series Connectors
Hirose EM-W Series Connectors


View Product List

Additional Resource
:
Datasheet

Hirose EM-W Series Connectors

Hirose EM-W Series Connectors are rugged 4-position high current connectors with a bayonet locking system to maintain a waterproof seal in harsh environments. Developed for high power applications, the EM-W Series Connectors offer 50 A per contact, a quick-and-secure bayonet lock, sequential ground contact, and easy termination with a standard JIS crimp tool. The RoHS compliant and TÜV certified EM-W Series is designed to accommodate 8mm2 cable conductor sizes. When mated, these connectors provide an IP68 water-resistant seal.

Features
  • High current 4 pos. connector (Three-phase power source + ground)
  • Rated current: 50 A per contact
  • Applicable cable conductor size: 8 mm2
  • Easy crimp termination with standard crimping tools
  • Quick and secure bayonet lock
  • Waterproof structure in mated condition [IP68 compliant]
  • Sequential ground contact
  • RoHS compliant, TÜV certified
Performance Specifications
  • Rated Current: 50 AMPS
  • Rated Voltage: AC 250 V, DC 250 V
  • Operating Temperature: - 40˚C to + 125˚C
  • Contact Resistance: 1 mΩ max. at DC 1 Amp
  • Insulation Resistance: 5000 MΩ min. at DC 500 V
  • Withstanding Voltage: AC 250 V, DC 250 V
  • Mechanical Operation: 500 cycles
  • Water Resistance: IP68 compliant* (in mated condition)

Part Number
Description No. of Positions  Gender  Remarks
EM35WBP-4SC IP 67 Cable Mount Plug
4
 Female -
EM35WBP-4PC  Male  -
EM35WBR-4PC IP 67 Panel Mount Receptacle
 Male  -
EM35WBR-4SC  Female  -
EM35WCC-23 Code Clamp -  - Applicable Cable Dia.: φ 23 ± 0.5
EM-SC-133 Crimp Contact -  Female Applicable Wire Conductor Size: 8 mm2
EM-PC-133 Crimp Contact -  Male
EM-8-TP Tool for Contact Removal -  - Unisex
  • Hirose Electric
  • Connectors|Connector-Circular