Home » NEWEST Products » New by Manufacturer » Hirose Electric » W.FL2 Ultra-Small Surface Mount Connectors and Cable Assemblies - Hirose Electric
NEWEST Products
Hirose Electric W.FL2 Ultra-Small Surface Mount Connectors and Cable Assemblies

Hirose Electric W.FL2 Ultra-Small Surface Mount Connectors and Cable Assemblies

Hirose Electric W.FL2 Ultra-Small Surface Mount Connectors and Cable Assemblies are low profile lightweight SMT coaxial connectors that feature a nominal mating height of 1.18mm (max. 1.3mm). The W.FL2 Series features high frequency performance up to 6GHz. Applications include Mobile phones, wireless LAN related applications, Bluetooth protocol devices, PDA, GPS, wireless communication devices, electronic measuring instruments, and any application requiring high frequency transmission using ultra-small coaxial connectors.


Features
  • Nominal mated height of 1.18mm (Max. 1.3mm)
  • Small board footprint
  • Extremely light weight
  • Accepts high frequency transmission of DC to 6GHz
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating / un-mating

Applications
  • Mobile Phones
  • Wireless LAN Related Applications
  • Bluetooth Protocol Devices
  • PDA
  • GPS
  • Wireless Communication Devices
  • Electronic Measuring Instruments
Specifications
  • Nominal Characteristic Impedance: 50Ω
  • Frequency Range: DC to 6GHz
  • Contact Resistance: 20mΩ max. (center contact), l0mΩ max. (outer contact)
  • Insulation Resistance: 500MΩ min., 100V DC
  • Withstanding Voltage: 200V AC / 1 minute
  • V.S.W.R.:
    • 1.3 max. (DC to 3GHz)
    • 1.4 max. (3GHz to 6GHz)
  • Operating Temperature Range: -40°C to +90°C (RH 90% max.)
  • Hirose Electric