|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » Hirose FH42 FPC Connectors
NEWEST Products
Hirose FH42 FPC Connectors

Hirose FH42 FPC Connectors

Hirose's FH42 Series consist of top contact 0.3mm pitch Flexible Printed Circuit (FPC) ZIF connectors with a back-flip actuator. FH42 FPC Connectors offer 0.65mm above the board height, implementation depth of 3.08mm, and double-sided leads for easy mounting. The FH42 Series features the only ultra-low profile ZIF connectors with the standard 0.12mm FPC thickness. The design allows smooth FPC insertion and simple actuator operation. The unique clasp produces an audible click when the FPC goes over the clasp and prevents incorrect (diagonal) insertion of FPC. FH42's small footprint means board area is available under the connector for PCB patterning.

Learn More About Hirose Connectors for Portable Device Applications

  • Improved FPC horizontal retention by reinforcing the clasp temporary retention mechanism
  • Unique clasp provides an audible click when the FPC goes over the clasp, while also preventing incorrect (diagonal) insertion of FPC
  • Only ultra-low profile ZIF connector using standard 0.12mm FPC thickness
  • Conductive traces on the PCB can run under the connector. No exposed contacts on the bottom of the connector
  • Halogen-free as defined by IEC61249-2-21
Electrical Specifications
  • Rated Current: 0.2
  • Voltage rating: 30 Vrms AC
  • Operating Temperature: - 55˚C to + 85˚C
  • Insulation resistance: 50 MΩ min. @ 100 V DC

Physical Specifications
  • Recommended FPC Thickness: 0.12 +/- 0.02mm, Gold plated contact pads
  • Insulator: LCP or PA
  • Contacts: Phosphor bronze with gold plating
  • Metal fittings: Phosphor bronze with pure tin reflow plating
  • Hirose Electric
  • Connectors|Connector-SMT, FFC/FPC