Home » NEWEST Products » New by Manufacturer » Hirose Electric » EX 0.8mm Pitch I/O Connectors - Hirose
NEWEST Products
Hirose EX Series 0.8mm Pitch I/O Connectors

Hirose EX Series 0.8mm Pitch I/O Connectors

for Medical and Industrial Applications

Hirose EX Series Connectors are 0.8mm pitch  I/O connectors designed for medical and industrial applications. The EX Series features an enhanced grounding structure, high pin count, and 4-step displaced contact point for lower insertion force with high-pin-count. A floating locator improves mounting efficiency. Small and lightweight, the Hirose EX Series Connectors are ideally suited for portable ultrasound scanning interfaces.

Features:
  • Optimum for portable ultrasound scanning interface
  • High pin count, yet small size and light weight
  • Enhanced grounding structure
  • 4-step displaced contact point for lower insertion force with high-pin-count
  • Floating locator improves mounting efficiency.
  • Wide variations: Straight & right angle receptacles, w/ or w/o shield
  • RoHS compliant, Halogen-free product*
Applications
  • Medical
  • Industrial
*This product satisfies halogen free requirements defined as 900 ppm maximum chlorine, 900 maximum bromine, and 1500 ppm maximum total of chlorine and bromine.
Sign-Up for New Product Announcements from Mouser
  • Hirose Electric