Home » NEWEST Products » New by Manufacturer » Hirose Electric » DF81 Series 0.4mm Pitch, Horizontal Mating, Board-to-Micro Coaxial Cable Connectors - Hirose Electric
NEWEST Products
Hirose Electric DF81 Series 0.4mm Pitch, Horizontal Mating, Board-to-Micro Coaxial Cable Connectors

Hirose Electric DF81 Series 0.4mm Pitch, Horizontal Mating, Board-to-Micro Coaxial Cable Connectors

Hirose Electric DF81 Series 0.4mm Pitch, Horizontal Mating, Board-to-Micro Coaxial Cable Connectors utilizes its 0.4 mm pitch, to offer a space saving design and a low height of 0.9 mm in a single row connector. Designed to optimize transmission speeds, the DF81 series provides superior signal characteristics. Shielding capacity is increased by providing multiple grounding points.

NEW! Hirose has expanded its DF81 Series-0.4mm Pitch, Board-to-Micro Coaxial Cable Connectors to include the 50P connector offerings.

Features:
  • Space saving design - Utilizing its 0.4 mm pitch, this horizontal connector offers a space saving design and a low height of 0.9 mm in a single row connector.
  • High speed transmissions - Designed to optimize transmission speeds, the DF81 series provides superior signal characteristics:
    • eDPTM [Embedded DisplayPortTM] Ver. 1.3 compatible 5.4 Gbps
    • MIPI (D-PHY)
  • Enhanced shielding - Shielding capacity has increased by providing multiple grounding points
  • Positive locking structure - The positive locking structure utilizes a rotary latch that prevents incomplete mating.
  • Excellent mating operation - Excellent self-alignment allows for easier mating.
  • Accepts both micro coaxial cable and discrete wire - Its versatility allows micro coaxial cable and discrete wire to be used together on a single connector.
  • Solder wicking prevention - Nickel barriers are strategically placed between the
  • receptacle's contact area and the soldered lead area to prevent solder wicking.
  • RoHS compliant, Halogen-free - Chlorine and bromine are not used in these connectors and do not exceed standard values. * It is defined according to IEC 61249-2-21. Br: 900 ppm or less, Cl: 900 ppm or less, Br + Cl: 1,500 ppm or less
Shielding
Shielding
Positive Lock
Positive Lock
Mating Operability
Mating Operability
Recommended PCB Mounting Pattern
Recommended PCB Mounting Pattern
eNews
  • Hirose Electric