|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » DF59S 3-Way Mono-Pole Connectors - Hirose
NEWEST Products
Hirose Electric Logo

Hirose DF59S Series 3-Way System Mono-Pole Connectors

Hirose DF59S Series 3-Way System Mono-Pole Connectors allow for board-to-board, wire-to-board, and short-circuit wire connections with a common receptacle. RoHS compliant and halogen-free, the DF59S Series 3-Way System Mono-Pole Connectors offer a high current capability of 3 Amps and slim design for LED lighting applications. A "stress free contact" enables ± 0.5 mm floating function in X and Y directions and ±0.2 mm in Z direction. Hirose now also offers the DF59N, a 1.7mm depth plug.

The HT801/DF59-22P Crimp Hand Tool is available for the DF59 Series.

 View all Hirose Electric LED Connectors

Features
  • In addition to DF59S with 2.7 mm depth,
    super slim DF59SN with 1.7 mm depth is
    available.
  • Slim fit & low profile mono-pole connector optimized for LED lighting applications
  • Board to Board Joint, Wire to Board and Short-Circuit Wire Connection with common receptacle
  • Unique “Stress free contact” is provided for ± 0.5 mm floating function  in X and Y directions and ± 0.2 mm in Z direction
  • Moldless receptacle for slim depth
  • High current capability; 3 Amps
  • Under preparation for UL application
  • RoHS compliant, Halogen-free product*

Common receptacle for all 3 different functions of plug
Hirose DF59S Connectors Diagram


*This product satisfies halogen free requirements defined as 900 ppm maximum chlorine, 900 ppm maximum bromine, and 1500 ppm maximum total of chlorine and bromine.
Specifications
  • Rated Current: 3 Amps
  • Rated Voltage: 350 V AC/DC

Applications
  • LED Applications

Sign-Up for New Product Announcements from Mouser
  • Hirose Electric
  • Connectors|Lighting Connectors