|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » BM22 Board-to-FPC Connectors - Hirose
NEWEST Products
Hirose BM22 Board-to-FPC Connectors

Hirose BM22 Board-to-FPC Connectors

Hirose Electric BM22 4A Micro Hybrid Board-to-FPC Connectors are capable of delivering nearly three times the power of similar sized conventional connectors. The BM22 is available in either four position (2 power + 2 signal) or six position (2 power + 4 signal) models. These micro hybrid connectors are polarized to prevent mismating with the lead-in angle contributing to its smooth mating structure. Additionally, the Hirose BM22 features a high retention force with locking feature on the power contacts, and guidance ribs which deliver a self-aligning range of 0.3mm and do not require any special adjustments. The 4-position BM22 series connectors measure just 4.24 x 2.64mm and have a mated height of only 0.9mm. Tiny size and high current capacity make the Hirose BM22 Board-to-FPC Connectors an ideal choice for design engineers who need to optimize power transmissions while minimizing their PCB footprint.


Features
  • 4A current rating
  • Power and signal contacts in an FPC mounted connector
  • Ultra low mated height of 0.9mm
  • 4.24mm x 2.64mm (4 pos) space saving design
  • 4 and 6 pin counts
  • Two point contact structure
  • Polarized to prevent mismating
  • Guide ribs offer a 0.3mm self alignment range

Applications
  • Tablet
  • Notebook
  • Mobile/smart phones
  • DSC/DVC
  • Portable audio

Mating Cross-Section Diagram
Hirose BM22 Board-to-FPC Connectors Mating Cross-Section Diagram

Vacuum Area
Hirose BM22 Board-to-FPC Connectors Vacuum Area

eNews
  • Hirose Electric