|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » DF60 Board-to-Wire Connectors - Hirose
NEWEST Products
Hirose DF60 Series Board-to-Wire Connectors

Hirose DF60 Series Board-to-Wire Connectors

Hirose DF60 Series Board-to-Wire Connectors are small in size and offer high current capacity up to 45 Amps. The DF60 Series small size Board-to-Wire Connectors from Hirose also provide secure mating with a clear tactile click and highly reliable 5-point contact with independent contact springs. In addition, the DF60 Series Connectors are available in a variety of connection styles, including straight, right angle, and in-line and have keying variations available as well. DF60 Series Connectors accept AWG #8 to #12 cables, and are RoHS compliant with UL and TUV pending.

Features
  • Small size and 45 Amps high current capacity
  • Secure mating with clear tactile click
  • Highly reliable 5-point contact with independent contact springs
  • Connection style varieties: straight, right angle, and in-line
  • Accepts AWG #8 to 12 cables
  • Keying variations available
  • UL, TUV pending
  • RoHS compliant
Applications
  • Robot
  • Automotive
  • Power conditioner
  • Servo amplifier & motor
  • Medical
  • Server
 
  • Hirose Electric
  • Connectors|Connector-Rectangular Power