Home » NEWEST Products » New by Manufacturer » Hirose Electric » BM14 FPC to Board Connectors - Hirose
NEWEST Products
Hirose BM14 0.4 mm Pitch, 0.8 Stacking Height, FPC to Board Connectors

Hirose BM14 0.4 mm Pitch, 0.8 Stacking Height,
FPC to Board Connectors

Hirose Electric BM14 0.4mm Pitch, 0.8 Stacking Height, FPC to Board Connectors have a stacking height of 0.8 mm and a space saving 1.98 mm depth, The BM14 series features a highly reliable, 2-point, force retention clipping contact design. The DF14's shock-absorbing configuration has a dimple on contact for robustness and an enhanced self alignment mechanism through guidance ribs(self alignment range: 0.3 mm). Contact shaped metal fittings increase PCB retention force. The D14 series also has solder wicking prevention and contact protection against dust.

Learn More About Hirose Connectors for Portable Device Applications

Features
  • 2 types of stacking heights are available: 0.8mm and 1.3mm
  • Space saving: 1.98mm depth
  • Highly reliable 2-point contact and retention force with clipping contact design
  • Clear tactile click with excellent contact design
  • Shock-absorbing configuration with dimple on contact for robustness
  • Enhanced self alignment mechanism by guidance ribs (Self alignment range: 0.3mm)
  • Contact shaped metal fittings increase PCB retention force
  • Solder wicking prevention
  • Contact protection against dust
  • Satisfies RoHS requirements
Comparison Diagram

Comparison Diagram
  • Hirose Electric