Home » NEWEST Products » New by Manufacturer » Hirose Electric » HR34B Miniature Waterproof Connectors - Hirose
NEWEST Products
Hirose HR34B Miniature Waterproof Connectors

Hirose HR34B Miniature Waterproof Connectors

Hirose Electric HR34B miniature waterproof connectors provide advanced water and dust protection with an IP67 to IP68 rating when fully mated. These push-on, bayonet lock connectors are resistant to industrial grade oils. Four position receptacles are sealed against water penetration and do not require protective caps when mounted on the panel. The HR34B features easy and precise mating: inserting the plug unit completes mating while rotating the sleeve counterclockwise unlocks the connectors. Markings make aligning the plug with the receptacle easy when mating and the guide keys make blind mating possible. Hirose HR34B miniature waterproof connectors meet the requirements of the TUV standard and comes in a wide range of variations.


Features
  • Water and dust protection
  • IP67/IP68 water and dust protection rating when fully mated
  • Resistant to industrial grade oils
  • Easy and precise mating
  • Marking helps align plug with receptacle when mating
  • 3 guide keys make blind mating possible
  • Right angle plugs allow the cable to exit in 8 directions, in 45° increments
  • 4-position connectors meet requirements of TUV standard
  • Wide variation

Part Number Number of Positions / Contacts Contact Gender Contact Plating Mounting Style Shell Material Termination Style Voltage Rating








Loading First Previous Next Last

  • Hirose Electric