|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hirose Electric » FX30B Board to Board Connectors - Hirose
NEWEST Products
Hirose FX30B Board to Board Connectors

Hirose FX30B Board to Board Connectors

Hirose Electric FX30B board to board power connectors are optimized for multiple connectors on board, up to 10 Amps per line. A unique contact structure absorbs misalignment up to ±0.3mm in XY directions and +1mm in Z direction. The FX30B Series features an independent 4-point contact and a wide guide range to insure mating alignment and contact reliability. Hirose FX30B board to board power connectors are currently offered in 2-5 Positions, Coplanar/Vertical (Mezzanine)/Right Angle (Height = 20, 25, 30mm) connections, and straight or right angle orientation headers/receptacles.

NEW!!! Hirose has expanded the FX30B series board-to-board connectors to include a new 7.62mm Pitch. The new addition is available in 2P or 3P and vertical or right angle orientation.


Features
  • 3.81mm pitch - available in 2,3,4 and 5 pin
  • 7.62mm pitch - available in 2 and 3 pin
  • 13A-17A for 3.81mm pitch
  • 16-19A for 7.62mm pitch
  • 3.81mm grid
  • 250V AC/DC voltage
  • High contact reliability
  • Temperature range -55°C to +105°C

Applications
  • Industrial applications
  • Mobile communications
  • Measuring technology
  • Radio transmission systems
  • Medical equipment

eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Hirose Electric