Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » HARTING » HARTING har-speed M12 Connectors
NEWEST Products
HARTING Logo

HARTING har-speed M12 Connectors

HARTING based the har-speed M12 series on a 4-pair connector face with paired shielding to meet the stringent requirements of Cat. 6A for 1/10Gbit data rates and transfer class EA. The har-speed M12 Connectors feature paired shielding of contacts for minimal interaction and perfect shielding. Maximum data rates are achieved through the configuration of the contacts in conformance with Ethernet technology. Overload versions in different lengths are also available. Rated for IP 65/67, the HARTING har-speed M12 Connectors are well-suited for applications with high bandwidths where rapid and safe data transmission beyond Cat. 5 are required such as vision systems, factory automation, transportation, broadcast systems, and security and control cameras.

Features
  • Maximum data rates through the configuration of the contacts in conformance with Ethernet technology
  • Minimal interaction and perfect shielding through paired shielding of the contacts
  • Fault-proof connection through coding of the connector face. A connection error with standard 8-pole M12 s is impossible.
  • Cabling with crimp technology
  • Compact, robust design
  • Fully shielded
  • High speed transfer rates to 1 / 10 Gbit
Specifications
  • Rating: AWG 28 to AWG 24
  • Temperature Range: -40 °C to 85 °C
  • Cat. 6A up to 10 Gigabit
  • Transfer class E A for 1 + 10 Gigabit Ethernet
  • Protection class IP 65/67

Markets
  • Vision systems
  • Factory Automation
  • Transportation
  • Broadcast
  • Security and Control Cameras
Part Number Description Gender Temperature Range Length
21 03 881 5805 M12 Cat 6A Crimp 8 Pole Connector Male -40 °C to 85 °C -
21 03 381 2801 M12 Cat 6A 8 Pole PCB Receptacle Female -40 °C to 70 °C -
21 03 483 1801 M12 Cat 6A 8 Pole Overmolded Cable - -40 °C to 70 °C 1 m
21 03 483 1810 M12 Cat 6A 8 Pole Overmolded Cable - -40 °C to 70 °C 10 m
  • HARTING
  • Connectors|Connector-Circular