Hammond 1590 Series Stomp Box Diecast Enclosures
The
1590 Series Diecast Aluminum Enclosures
from
Hammond Manufacturing
save time and money for
Stomp Box
manufacturers and experimenters. The series features rugged, diecast
aluminum
alloy and a smooth gloss polyester powder paint coating for a lasting finish. Also featured is lap joint construction that protects against dust and splashing water, as well as provides improved EMI/RFI shielding, and a low side-wall draft angle of 2º or less for easy P.C. board mounting.
Hammond
's tough
1590 Series
Stomp Box Diecast Aluminum Enclosures
are available in seven standard RAL paint colors, as well as unpainted and black. Rectangular, octagonal, and trapezoidal versions are offered.
Features
-
Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
-
Painted versions are coated with a smooth gloss polyester powder paint for a lasting finish, even after machining.
-
Smooth paint allows for easy adhesion of labels and/or silk screens.
-
Paint colors are matched to standard RAL colors (see table below).
|
-
Lap joint construction
-
Unpainted & textured black versions are also available & in many other sizes and styles - See
Hammond
's
1590 series
-
Designed to meet IP54
-
Low side wall draft angle (2 degrees or less) for easy P.C. board mounting.
-
Replacement screws - nickel plated, 6-32 x 1/2" -
1590MS100
- Package of 100; black replacement screws, 6-32 x 1/2" -
1590MS50BK
- Package of 50
|
|